NEC Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 8-DIP PS2506-2-A
PHOTOCOUPLER 2CH DARLINGTON - PS2506-2-A - Isolators
| Digi-Key Part Number | PS2506-2A-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PS2506-2-A | |||
| Description | PHOTOCOUPLER 2CH DARLINGTON | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS2506-2-A |
| Vendor | NEC |
| Category | Isolators |
| Voltage - Isolation | 5000Vrms |
| Input Type | AC, DC |
| Output Type | Darlington |
| Current - Output / Channel | 160mA |
| Voltage - Output | 40V |
| Vce Saturation (Max) | 1V |
| Current Transfer Ratio (Min) | 200% @ 1mA |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PS2506 2 A PS25062A PS2506 2A ND PS25062AND PS2506-2A |
PHOTOCOUPLER 2CH DARLINGTON - PS2506-2-A (PS2506-2A-ND) - Isolators
Related parts NEC Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 8-DIP PS2506-2-ANEC Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 8-DIP PS2506-2-A
Order 'photocoupler 2ch darlington - PS2506-2-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2506-2A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 8-DIP PS2502-2
Order '2 channel photo darlington - PS2502-2' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2502-2-ND.
NEC Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP PS2506-1
Order '1 channel photo darlington - PS2506-1' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2506-1-ND.
Through Hole Isolators, Optoisolators, Photocoupler Ics, Integrated Circuits, Semiconductor Toshiba 8-DIP TLP250(F)
Order 'photocoupler igbt out 8-dip - TLP250(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP250F-ND.
Surface (SMD, SMT) Isolators, Optoisolators, Photocoupler Ics, Integrated Circuits, Semiconductor Toshiba 4-MFSOP TLP127(TPR,U,F)
Order 'photocoupler darl trans 4-smd - TLP127(TPR,U,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP127FCT-ND.
Through Hole Isolators, Optoisolators, Photocoupler Ics, Integrated Circuits, Semiconductor Toshiba 4-DIP TLP627(F,T)
Order 'photocoupler hs darl-out 4-dip - TLP627(F,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP627F-ND.
General Purpose Weidmuller Power Relay DPDT (2 Form C) 8A @ 240VAC 24VDC 4058570000
Order 'relay 24vdc 2 co - 4058570000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 4058570000-ND.
General Purpose Weidmuller Power Relay DPDT (2 Form C) 8A @ 240VAC 24VDC 4058580000
Order 'relay 24vdc 2 c0 au - 4058580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 4058580000-ND.
General Purpose Weidmuller Power Relay DPDT (2 Form C) 8A @ 240VAC 24VAC 4058600000
Order 'relay 24vac 2 co - 4058600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 4058600000-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 250VAC 120VAC G2R-2-SN-AC120
Order 'relay pwr dpdt 5a 120vac qc mnt - G2R-2-SN-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-SN-AC120-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 250VAC 24VDC G2R-2-SN-DC24
Order 'relay pwr dpdt 5a 24vdc qc mnt - G2R-2-SN-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-SN-DC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 8A @ 250VAC 48VDC G2RL-2-CF DC48
Order 'relay pwr dpdt 8a 48vdc pcb - G2RL-2-CF DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-2-CF-DC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 10A @ 250VAC 24VDC G7P-2-DC24
Order 'relay pwr dpdt 24vdc - G7P-2-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7P-2-DC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 250VAC 120VAC G2R-2-S AC120(S)
Order 'relay pwr 120vac 2pol socket mnt - G2R-2-S AC120(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1639-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 250VAC 6VDC G2R-2-SN DC6(S)
Order 'relay dpdt 6vdc plug-in w/led - G2R-2-SN DC6(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2238-ND.
Options for NEC Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 8-DIP PS2506-2-A
Send this link via E-Mail
Help With This Screen
