OPTO COUPL 2CH AC IN TRANS OU - PS2505L-2 - Isolators
| Digi-Key Part Number | PS2505L-2-ND |
45 |
1.31756 |
Extended Price
59.29 |
| Manufacturer Part Number | PS2505L-2 | |||
| Description | OPTO COUPL 2CH AC IN TRANS OU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PS2505L-2 |
| Vendor | NEC |
| Category | Isolators |
| Isolation Voltage | 5000Vrms |
| Input Type | AC, DC |
| Output Type | Transistor |
| Current - Output/Channel | 50mA |
| Voltage - Output | 80V |
| Vce Saturation (Max) | 300mV |
| Current Transfer Ratio (Min) | 80% @ 5mA |
| Mounting Type | Surface Mount |
| Package / Case | 8-SMD |
| Packaging | Tube |
| Number of Circuits | 2 - Dual |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PS2505L 2 PS2505L2 |
PS2505L-2 Specification Sheet
OPTO COUPL 2CH AC IN TRANS OU - PS2505L-2 (PS2505L-2-ND) - Isolators
Related parts Isolators:OPTO COUPL 2CH AC IN TRANS OU - PS2505L-2
Order 'opto coupl 2ch ac in trans ou - PS2505L-2' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2505L-2-ND.
PHOTOCOUPLER 2CH TRANS 8-SMD - PS2505L-2-A
Order 'photocoupler 2ch trans 8-smd - PS2505L-2-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2505L-2A-ND.
OPTOISOLATOR 2CH AC-IN 8DIP - LTV-824
Order 'optoisolator 2ch ac-in 8dip - LTV-824' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1346-5-ND.
OPTOISOLATOR 2CH AC-IN SMD - LTV-824S
Order 'optoisolator 2ch ac-in smd - LTV-824S' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1347-5-ND.
OPTOISOLATOR 2CH AC-IN 8DIP - LTV-824H
Order 'optoisolator 2ch ac-in 8dip - LTV-824H' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1352-5-ND.
OPTOCOUPLER AC IN TRANS OUT 6DIP - H11AA1M
Order 'optocoupler ac in trans out 6dip - H11AA1M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA1M-ND.
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA1SM
Order 'optocoup ac in trans out 6-smd - H11AA1SM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA1SM-ND.
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA1SR2M
Order 'optocoup ac in trans out 6-smd - H11AA1SR2M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA1SR2MTR-ND.
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA1SR2VM
Order 'optocoup ac in trans out 6-smd - H11AA1SR2VM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA1SR2VM-ND.
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA1SVM
Order 'optocoup ac in trans out 6-smd - H11AA1SVM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA1SVM-ND.
OPTOCOUPLER AC IN TRANS OUT 6DIP - H11AA1TM
Order 'optocoupler ac in trans out 6dip - H11AA1TM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA1TM-ND.
OPTOCOUPLER AC IN TRANS OUT 6DIP - H11AA1TVM
Order 'optocoupler ac in trans out 6dip - H11AA1TVM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA1TVM-ND.
OPTOCOUPLER AC IN TRANS OUT 6DIP - H11AA1VM
Order 'optocoupler ac in trans out 6dip - H11AA1VM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA1VM-ND.
OPTOCOUPLER AC IN TRANS OUT 6DIP - H11AA2M
Order 'optocoupler ac in trans out 6dip - H11AA2M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA2M-ND.
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA2SM
Order 'optocoup ac in trans out 6-smd - H11AA2SM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA2SM-ND.
Send this link via E-Mail
Help With This Screen
