PHOTOCOUPLER 4CH TRANS OUT SM - PS2503L-4-A - Isolators
| Digi-Key Part Number | PS2503L-4-A-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PS2503L-4-A | |||
| Description | PHOTOCOUPLER 4CH TRANS OUT SM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS2503L-4-A |
| Vendor | NEC |
| Category | Isolators |
| Voltage - Isolation | 5000Vrms |
| Input Type | DC |
| Output Type | Transistor |
| Current - Output / Channel | 30mA |
| Voltage - Output | 40V |
| Vce Saturation (Max) | 250mV |
| Current Transfer Ratio (Min) | 100% @ 1mA |
| Mounting Type | Surface Mount |
| Package / Case | 16-SMD |
| Packaging | Tube |
| Number of Circuits | 4 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PS2503L 4 A PS2503L4A |
PS2503L-4-A Specification Sheet
PHOTOCOUPLER 4CH TRANS OUT SM - PS2503L-4-A (PS2503L-4-A-ND) - Isolators
Related parts Isolators:PHOTOCOUPLER 4CH TRANS OUT SM - PS2503L-4-A
Order 'photocoupler 4ch trans out sm - PS2503L-4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2503L-4-A-ND.
PHOTOCOUPLER 4CH TRANS OUT SM - PS2501L-4-E3-A
Order 'photocoupler 4ch trans out sm - PS2501L-4-E3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501L-4-E3-A-ND.
PHOTOCOUPLER 4CH TRANS OUT SM - PS2505L-4-E3-A
Order 'photocoupler 4ch trans out sm - PS2505L-4-E3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2505L-4-E3-A-ND.
PHOTOCOUPLER 4CH TRANS OUT SM - PS2815-4-F3-L-A
Order 'photocoupler 4ch trans out sm - PS2815-4-F3-L-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2815-4-F3-L-A-ND.
PHOTOCOUPLER 4CH TRANS OUT SM - PS2815-4-L-A
Order 'photocoupler 4ch trans out sm - PS2815-4-L-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2815-4-L-A-ND.
PHOTOCOUPLER 4CH TRANS OUT SM - PS2833-4-A
Order 'photocoupler 4ch trans out sm - PS2833-4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2833-4-ND.
PHOTOCOUPLER 4CH TRANS OUT SM - PS2833-4-F3-A
Order 'photocoupler 4ch trans out sm - PS2833-4-F3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2833-4TR-ND.
PHOTOCOUPLER 4CH TRANS OUT DI - PS2503-4-A
Order 'photocoupler 4ch trans out di - PS2503-4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2503-4-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2503L-1-A
Order 'photocoupler 1ch trans out sm - PS2503L-1-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2503L-1A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2503L-1-E3-A
Order 'photocoupler 1ch trans out sm - PS2503L-1-E3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2503L-1ATR-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2503L-1-E3-L-A
Order 'photocoupler 1ch trans out sm - PS2503L-1-E3-L-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2503L-1-E3-L-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2503L-1-F3-A
Order 'photocoupler 1ch trans out sm - PS2503L-1-F3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2503L-1-F3-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2503L-1-K-A
Order 'photocoupler 1ch trans out sm - PS2503L-1-K-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2503L-1-K-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2503L-1-L-A
Order 'photocoupler 1ch trans out sm - PS2503L-1-L-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2503L-1-L-A-ND.
PHOTOCOUPLER 4CH TRANS 16-DIP - PS2505-4-A
Order 'photocoupler 4ch trans 16-dip - PS2505-4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2505-4A-ND.
Send this link via E-Mail
Help With This Screen
