PHOTOCOUPLER 1CH TRANS OUT SM - PS2503L-1-E3-A - Isolators
| Digi-Key Part Number | PS2503L-1ATR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PS2503L-1-E3-A | |||
| Description | PHOTOCOUPLER 1CH TRANS OUT SM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS2503L-1-E3-A |
| Vendor | NEC |
| Category | Isolators |
| Voltage - Isolation | 5000Vrms |
| Input Type | DC |
| Output Type | Transistor |
| Current - Output / Channel | 30mA |
| Voltage - Output | 40V |
| Vce Saturation (Max) | 250mV |
| Current Transfer Ratio (Min) | 100% @ 1mA |
| Mounting Type | Surface Mount |
| Package / Case | 4-SMD |
| Packaging | Tape & Reel (TR) |
| Number of Circuits | 1 |
| Mfr Reel Diameter | 10" (254mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PS2503L 1 E3 A PS2503L1E3A PS2503L 1ATR ND PS2503L1ATRND PS2503L-1ATR |
PS2503L-1-E3-A Specification Sheet
PHOTOCOUPLER 1CH TRANS OUT SM - PS2503L-1-E3-A (PS2503L-1ATR-ND) - Isolators
Related parts Isolators:PHOTOCOUPLER 1CH TRANS OUT SM - PS2503L-1-E3-A
Order 'photocoupler 1ch trans out sm - PS2503L-1-E3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2503L-1ATR-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2503L-1-E3-L-A
Order 'photocoupler 1ch trans out sm - PS2503L-1-E3-L-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2503L-1-E3-L-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501AL-1-E3-H-A
Order 'photocoupler 1ch trans out sm - PS2501AL-1-E3-H-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501AL-1-E3-H-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501AL-1-E3-Q-A
Order 'photocoupler 1ch trans out sm - PS2501AL-1-E3-Q-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501AL-1-E3-Q-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501AL-1-E3-W-A
Order 'photocoupler 1ch trans out sm - PS2501AL-1-E3-W-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501AL-1-E3-W-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501AL-1-E3-A
Order 'photocoupler 1ch trans out sm - PS2501AL-1-E3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501AL-1TR-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501L-1-E3-D-A
Order 'photocoupler 1ch trans out sm - PS2501L-1-E3-D-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501L-1-E3-D-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501L-1-E3-H-A
Order 'photocoupler 1ch trans out sm - PS2501L-1-E3-H-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501L-1-E3-H-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501L-1-E3-K-A
Order 'photocoupler 1ch trans out sm - PS2501L-1-E3-K-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501L-1-E3-K-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501L-1-E3-L-A
Order 'photocoupler 1ch trans out sm - PS2501L-1-E3-L-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501L-1-E3-L-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501L-1-E3-M-A
Order 'photocoupler 1ch trans out sm - PS2501L-1-E3-M-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501L-1-E3-M-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501L-1-E3-W-A
Order 'photocoupler 1ch trans out sm - PS2501L-1-E3-W-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501L-1-E3-W-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2503L-1-A
Order 'photocoupler 1ch trans out sm - PS2503L-1-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2503L-1A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2503L-1-F3-A
Order 'photocoupler 1ch trans out sm - PS2503L-1-F3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2503L-1-F3-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2503L-1-K-A
Order 'photocoupler 1ch trans out sm - PS2503L-1-K-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2503L-1-K-A-ND.
Send this link via E-Mail
Help With This Screen
