PHOTOCOUPLER 1CH DARLINGTON SMD - PS2502L-1-L-A - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | PS2502L-1-L-A-ND |
1000 |
.44000 |
Extended Price
440.00 |
| Manufacturer Part Number | PS2502L-1-L-A | |||
| Description | PHOTOCOUPLER 1CH DARLINGTON SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS2502L-1-L-A |
| Vendor | NEC Electronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Package Name | 4-DIP |
| Isolation Voltage | 5000 Vrms [Min] |
| Number of Circuits | 1 [Nom] |
| Input Type | DC |
| Output Type | DC, Darlington |
| Output Voltage | 40.000 V [Max] |
| Vce Saturation | 1000.00 mV [Max] |
| Continuous Output Current Per Channel | 200.00 mA [Max] |
| Current Transfer Ratio (Min) | 700% @ 1mA |
| Current Transfer Ratio (Max) | 3400% @ 1mA |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Standard | UL |
| Fall Time | 100.000 µs [Typ] |
| Input Current | 80.00 mA [Max] |
| Input Voltage | 1.400 V [Max] |
| Input Voltage | 1.170 V [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PS2502L 1 L A PS2502L1LA |
PS2502L-1-L-A Specification Sheet
PHOTOCOUPLER 1CH DARLINGTON SMD - PS2502L-1-L-A (PS2502L-1-L-A-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:PHOTOCOUPLER 1CH DARLINGTON SMD - PS2502L-1-A
Order 'photocoupler 1ch darlington smd - PS2502L-1-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2502L-1-A-ND.
PHOTOCOUPLER 1CH DARLINGTON SMD - PS2502L-1-E3-A
Order 'photocoupler 1ch darlington smd - PS2502L-1-E3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2502L-1-E3-A-ND.
PHOTOCOUPLER 1CH DARLINGTON SMD - PS2502L-1-E3-K-A
Order 'photocoupler 1ch darlington smd - PS2502L-1-E3-K-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2502L-1-E3-K-A-ND.
PHOTOCOUPLER 1CH DARLINGTON SMD - PS2502L-1-F3-K-A
Order 'photocoupler 1ch darlington smd - PS2502L-1-F3-K-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2502L-1-F3-K-A-ND.
PHOTOCOUPLER 1CH DARLINGTON SMD - PS2502L-1-K-A
Order 'photocoupler 1ch darlington smd - PS2502L-1-K-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2502L-1-K-A-ND.
PHOTOCOUPLER 1CH DARLINGTON SMD - PS2502L-1-L-A
Order 'photocoupler 1ch darlington smd - PS2502L-1-L-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2502L-1-L-A-ND.
PHOTOCOUPLER 1CH DARLINGTON SMD - PS2506L-1-A
Order 'photocoupler 1ch darlington smd - PS2506L-1-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2506L-1-A-ND.
PHOTOCOUPLER 1CH DARLINGTON SMD - PS2506L-1-E3-A
Order 'photocoupler 1ch darlington smd - PS2506L-1-E3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2506L-1-E3-A-ND.
PHOTOCOUPLER 2CH DARLINGTON SMD - PS2502L-2-A
Order 'photocoupler 2ch darlington smd - PS2502L-2-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2502L-2-A-ND.
PHOTOCOUPLER 2CH DARLINGTON SMD - PS2502L-2-E3-A
Order 'photocoupler 2ch darlington smd - PS2502L-2-E3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2502L-2-E3-A-ND.
PHOTOCOUPLER 4CH DARLINGTON SMD - PS2502L-4-A
Order 'photocoupler 4ch darlington smd - PS2502L-4-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2502L-4-A-ND.
PHOTOCOUPLER 1CH DARL SMD - PS2532L-1-E3-A
Order 'photocoupler 1ch darl smd - PS2532L-1-E3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2532L-1-E3-A-ND.
PHOTOCOUPLER 1CH DARL SMD - PS2532L-1-V-A
Order 'photocoupler 1ch darl smd - PS2532L-1-V-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2532L-1-V-A-ND.
PHOTOCOUPLER 1CH DARL SMD - PS2532L-1-V-E3-A
Order 'photocoupler 1ch darl smd - PS2532L-1-V-E3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2532L-1-V-E3-A-ND.
PHOTOCOUPLER 1CH DARL SMD - PS2533L-1-A
Order 'photocoupler 1ch darl smd - PS2533L-1-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2533L-1-A-ND.
Send this link via E-Mail
Help With This Screen