PHOTOCOUPLER 4CH DARLINGTON DIP - PS2502-4-A - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | PS2502-4A-ND |
1 10 50 100 500 1000 |
2.75000 2.47500 2.33760 2.10830 1.87916 1.69584 |
Extended Price
2.75 24.75 116.88 210.83 939.58 1695.84 |
| Manufacturer Part Number | PS2502-4-A | |||
| Description | PHOTOCOUPLER 4CH DARLINGTON DIP | |||
| Quantity Available | 3388 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS2502-4-A |
| Vendor | NEC Electronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | * 16-DIP, 7.62mm (.3") LS |
| Package Name | 16-DIP |
| Isolation Voltage | 5000 Vrms [Min] |
| Number of Circuits | 4 [Nom] |
| Input Type | DC |
| Output Type | Darlington |
| Output Voltage | 40.000 V [Max] |
| Vce Saturation | 40.00 V [Max] |
| Continuous Output Current Per Channel | 50.00 mA [Max] |
| Current Transfer Ratio (Min) | 200% @ 1mA |
| Current Transfer Ratio (Max) | 2000% @ 1mA |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Tube |
| Standard | UL |
| Fall Time | 100.000 µs [Typ] |
| Input Current | 80.00 mA [Max] |
| Input Voltage | 1.400 V [Max] |
| Input Voltage | 1.170 V [Typ] |
| Rise Time | 100.00 µs [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PS2502 4 A PS25024A PS2502 4A ND PS25024AND PS2502-4A |
PS2502-4-A Specification Sheet
PHOTOCOUPLER 4CH DARLINGTON DIP - PS2502-4-A (PS2502-4A-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:PHOTOCOUPLER 4CH DARLINGTON DIP - PS2502-4-A
Order 'photocoupler 4ch darlington dip - PS2502-4-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2502-4A-ND.
PHOTOCOUPLER 4CH DARLINGTON SMD - PS2502L-4-A
Order 'photocoupler 4ch darlington smd - PS2502L-4-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2502L-4-A-ND.
PHOTOCOUPLER 4CH DARLINGTON SMD - PS2506L-4-A
Order 'photocoupler 4ch darlington smd - PS2506L-4-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2506L-4-A-ND.
PHOTOCOUPLER 4CH DARLINGTON - PS2506-4-A
Order 'photocoupler 4ch darlington - PS2506-4-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2506-4A-ND.
PHOTOCOUPLER 4CH DARLINGTON - PS2532-4-A
Order 'photocoupler 4ch darlington - PS2532-4-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2532-4A-ND.
PHOTOCOUPLER 4CH TRANS OUT DIP - PS2503-4-A
Order 'photocoupler 4ch trans out dip - PS2503-4-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2503-4-A-ND.
PHOTOCOUPLER 4CH TRANS 16-DIP - PS2505-4-A
Order 'photocoupler 4ch trans 16-dip - PS2505-4-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2505-4A-ND.
PHOTOCOUPLER 4CH TRANS OUT DIP - PS2521-4-A
Order 'photocoupler 4ch trans out dip - PS2521-4-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2521-4-A-ND.
PHOTOCOUPLER 4CH TRANS OUT DIP - PS2525-4-A
Order 'photocoupler 4ch trans out dip - PS2525-4-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2525-4-A-ND.
PHOTOCOUPLER 4CH TRANS 16-DIP - PS2561-4-A
Order 'photocoupler 4ch trans 16-dip - PS2561-4-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2561-4-A-ND.
PHOTOCOUPLER 4CH TRANS 16-DIP - PS2561-4-V-A
Order 'photocoupler 4ch trans 16-dip - PS2561-4-V-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2561-4-V-A-ND.
PHOTOCOUPLER 4CH TRANS OUT SMD - PS2501L-4-E3-A
Order 'photocoupler 4ch trans out smd - PS2501L-4-E3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2501L-4-E3-A-ND.
4 CHANNEL PHOTO DARLINGTON - PS2502-4
Order '4 channel photo darlington - PS2502-4' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2502-4-ND.
PHOTOCOUPLER 4CH TRANS OUT SMD - PS2503L-4-A
Order 'photocoupler 4ch trans out smd - PS2503L-4-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2503L-4-A-ND.
PHOTOCOUPLER 4CH TRANS 16-SMD - PS2505L-4-A
Order 'photocoupler 4ch trans 16-smd - PS2505L-4-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2505L-4A-ND.
Send this link via E-Mail
Help With This Screen