1200UF 50V HFQ ALUM RADIAL CAP - ECA-1HFQ122L
| Digi-Key Part Number | P5782-ND |
1 10 100 1000 5000 10000 25000 |
2.41000 1.82300 1.37590 .89400 .86700 .84600 .82600 |
Extended Price
2.41 18.23 137.59 894.00 4335.00 8460.00 20650.00 |
| Manufacturer Part Number | ECA-1HFQ122L | |||
| Description | 1200UF 50V HFQ ALUM RADIAL CAP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECA-1HFQ122L |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1200µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | - |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | - |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECA 1HFQ122L ECA1HFQ122L P5782 ND P5782ND P5782 |
1200UF 50V HFQ ALUM RADIAL CAP - ECA-1HFQ122L (P5782-ND)
Related parts :1200UF 50V HFQ ALUM RADIAL CAP - ECA-1HFQ122L
Order '1200uf 50v hfq alum radial cap - ECA-1HFQ122L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5782-ND.
1200UF 50V HFQ ALUM RADIAL CAP - ECA-1HFQ122
Order '1200uf 50v hfq alum radial cap - ECA-1HFQ122' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5783-ND.
1200UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ122
Order '1200uf 10v hfq alum radial cap - ECA-1AFQ122' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5644-ND.
1200UF 16V HFQ ALUM RADIAL CAP - ECA-1CFQ122L
Order '1200uf 16v hfq alum radial cap - ECA-1CFQ122L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5676-ND.
1200UF 16V HFQ ALUM RADIAL CAP - ECA-1CFQ122
Order '1200uf 16v hfq alum radial cap - ECA-1CFQ122' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5677-ND.
1200UF 25V HFQ ALUM RADIAL CAP - ECA-1EFQ122
Order '1200uf 25v hfq alum radial cap - ECA-1EFQ122' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5711-ND.
1200UF 35V HFQ ALUM RADIAL CAP - ECA-1VFQ122L
Order '1200uf 35v hfq alum radial cap - ECA-1VFQ122L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5745-ND.
1200UF 35V HFQ ALUM RADIAL CAP - ECA-1VFQ122
Order '1200uf 35v hfq alum radial cap - ECA-1VFQ122' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5746-ND.
10UF 50V HFQ ALUM RADIAL CAP - ECA-1HFQ100
Order '10uf 50v hfq alum radial cap - ECA-1HFQ100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5756-ND.
18UF 50V HFQ ALUM RADIAL CAP - ECA-1HFQ180
Order '18uf 50v hfq alum radial cap - ECA-1HFQ180' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5757-ND.
27UF 50V HFQ ALUM RADIAL CAP - ECA-1HFQ270
Order '27uf 50v hfq alum radial cap - ECA-1HFQ270' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5758-ND.
33UF 50V HFQ ALUM RADIAL CAP - ECA-1HFQ330
Order '33uf 50v hfq alum radial cap - ECA-1HFQ330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5759-ND.
56UF 50V HFQ ALUM RADIAL CAP - ECA-1HFQ560
Order '56uf 50v hfq alum radial cap - ECA-1HFQ560' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5760-ND.
68UF 50V HFQ ALUM RADIAL CAP - ECA-1HFQ680
Order '68uf 50v hfq alum radial cap - ECA-1HFQ680' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5761-ND.
82UF 50V HFQ ALUM RADIAL CAP - ECA-1HFQ820
Order '82uf 50v hfq alum radial cap - ECA-1HFQ820' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5762-ND.
Send this link via E-Mail
Help With This Screen