PHOTOCOUPLER 1CH TRANS OUT SM - PS2501AL-1-E3-Q-A - Isolators
NEC Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD PS2501AL-1-E3-Q-A
| Digi-Key Part Number | PS2501AL-1-E3-Q-A-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PS2501AL-1-E3-Q-A | |||
| Description | PHOTOCOUPLER 1CH TRANS OUT SM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS2501AL-1-E3-Q-A |
| Vendor | NEC |
| Category | Isolators |
| Voltage - Isolation | 5000Vrms |
| Input Type | DC |
| Output Type | Transistor |
| Current - Output / Channel | 30mA |
| Voltage - Output | 70V |
| Vce Saturation (Max) | 300mV |
| Current Transfer Ratio (Min) | 50% @ 5mA |
| Mounting Type | Surface Mount |
| Package / Case | 4-SMD |
| Packaging | Tape & Reel (TR) |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PS2501AL 1 E3 Q A PS2501AL1E3QA |
PS2501AL-1-E3-Q-A Specification Sheet
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501AL-1-E3-Q-A (PS2501AL-1-E3-Q-A-ND) - Isolators
Related parts NEC Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD PS2501AL-1-E3-Q-APHOTOCOUPLER 1CH TRANS OUT SM - PS2501AL-1-E3-H-A
Order 'photocoupler 1ch trans out sm - PS2501AL-1-E3-H-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501AL-1-E3-H-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501AL-1-E3-Q-A
Order 'photocoupler 1ch trans out sm - PS2501AL-1-E3-Q-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501AL-1-E3-Q-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501AL-1-E3-W-A
Order 'photocoupler 1ch trans out sm - PS2501AL-1-E3-W-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501AL-1-E3-W-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501AL-1-E3-A
Order 'photocoupler 1ch trans out sm - PS2501AL-1-E3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501AL-1TR-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501AL-1-F3-A
Order 'photocoupler 1ch trans out sm - PS2501AL-1-F3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501AL-1-F3-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501AL-1-F3-W-A
Order 'photocoupler 1ch trans out sm - PS2501AL-1-F3-W-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501AL-1-F3-W-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501AL-1-H-A
Order 'photocoupler 1ch trans out sm - PS2501AL-1-H-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501AL-1-H-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501AL-1-L-A
Order 'photocoupler 1ch trans out sm - PS2501AL-1-L-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501AL-1-L-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501AL-1-A
Order 'photocoupler 1ch trans out sm - PS2501AL-1-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501AL-1-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501AL-1-P-A
Order 'photocoupler 1ch trans out sm - PS2501AL-1-P-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501AL-1-P-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501AL-1-Q-A
Order 'photocoupler 1ch trans out sm - PS2501AL-1-Q-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501AL-1-Q-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501AL-1-W-A
Order 'photocoupler 1ch trans out sm - PS2501AL-1-W-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501AL-1-W-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501L-1-E3-D-A
Order 'photocoupler 1ch trans out sm - PS2501L-1-E3-D-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501L-1-E3-D-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501L-1-E3-H-A
Order 'photocoupler 1ch trans out sm - PS2501L-1-E3-H-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501L-1-E3-H-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501L-1-E3-K-A
Order 'photocoupler 1ch trans out sm - PS2501L-1-E3-K-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501L-1-E3-K-A-ND.
Options for NEC Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD PS2501AL-1-E3-Q-A
Send this link via E-Mail
Help With This Screen
