OPTOCOUPLER 4CH TRANS 16DIP - PS2501-4-A - Isolators
| Digi-Key Part Number | PS2501-4A-ND |
1 10 50 100 500 1000 |
1.95000 1.62500 1.51660 1.37220 1.22778 1.08334 |
Extended Price
1.95 16.25 75.83 137.22 613.89 1083.34 |
| Manufacturer Part Number | PS2501-4-A | |||
| Description | OPTOCOUPLER 4CH TRANS 16DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS2501-4-A |
| Vendor | NEC |
| Category | Isolators |
| Voltage - Isolation | 5000Vrms |
| Input Type | DC |
| Output Type | Transistor |
| Current - Output / Channel | 50mA |
| Voltage - Output | 80V |
| Vce Saturation (Max) | 300mV |
| Current Transfer Ratio (Min) | 600% @ 5mA |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP |
| Packaging | Tube |
| Number of Circuits | 4 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PS2501 4 A PS25014A PS2501 4A ND PS25014AND PS2501-4A |
PS2501-4-A Specification Sheet
OPTOCOUPLER 4CH TRANS 16DIP - PS2501-4-A (PS2501-4A-ND) - Isolators
Related parts Isolators:OPTOCOUPLER 4CH TRANS 16DIP - PS2501-4-A
Order 'optocoupler 4ch trans 16dip - PS2501-4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501-4A-ND.
OPTOISOLATOR 4CH TRANS 16-SSOP - PS2801-4-A
Order 'optoisolator 4ch trans 16-ssop - PS2801-4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2801-4A-ND.
IC 4-20MA CURRENT TRANS 14-SOIC - XTR106U
Order 'ic 4-20ma current trans 14-soic - XTR106U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR106U-ND.
OPTOISOLATOR 4CH DARL OUT 16-SOP - PS2802-4-A
Order 'optoisolator 4ch darl out 16-sop - PS2802-4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2802-4A-ND.
PHOTOCOUPLER TRANS-OUT 4-SMD - TLP181(GB,F,T)
Order 'photocoupler trans-out 4-smd - TLP181(GB,F,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP181GBF-ND.
CONN PIN 20-24AWG 30 GOLD CRIMP - 66103-4
Order 'conn pin 20-24awg 30 gold crimp - 66103-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1342-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 66105-4
Order 'conn socket 20-24awg gold crimp - 66105-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1343-ND.
DIODE STD REC 600V 12A DO-4 - 1N1206RA
Order 'diode std rec 600v 12a do-4 - 1N1206RA' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1206RA-ND.
IC OPAMP ISO 50KHZ SGL 16DIP - ISO122JP
Order 'ic opamp iso 50khz sgl 16dip - ISO122JP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO122JP-ND.
IC 16-BIT 4-CH SMPL A/D 28-SOIC - ADS7825UB
Order 'ic 16-bit 4-ch smpl a/d 28-soic - ADS7825UB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825UB-ND.
IC 4-CHAN 16-BIT A/D 28-SOIC - ADS7825U
Order 'ic 4-chan 16-bit a/d 28-soic - ADS7825U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825U-ND.
IC TRANS 3.3V ETHERNET 64LQFP - DJLXT971ALCA4834105
Order 'ic trans 3.3v ethernet 64lqfp - DJLXT971ALCA4834105' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834105-ND.
IC TRANS 3.3V ETHERNET 64LQFP - DJLXT972ALCA4
Order 'ic trans 3.3v ethernet 64lqfp - DJLXT972ALCA4' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834109-ND.
OPTOCOUPLER GATE DRV 2A 16-SOIC - HCPL-316J-000E
Order 'optocoupler gate drv 2a 16-soic - HCPL-316J-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1478-5-ND.
OPTOCOUPLER TRANSISTOR 8 FLTPK - LOC111PTR
Order 'optocoupler transistor 8 fltpk - LOC111PTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA118TR-ND.
Send this link via E-Mail
Help With This Screen
