Keywords:





OPTOCOUPLER 2CH TRANS 8-DIP - PS2501-2-A - Isolators

Digi-Key Part Number PS2501-2A-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberPS2501-2-A
DescriptionOPTOCOUPLER 2CH TRANS 8-DIP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPS2501-2-A
VendorNEC
CategoryIsolators
Voltage - Isolation5000Vrms
Input TypeDC
Output TypeTransistor
Current - Output / Channel50mA
Voltage - Output80V
Vce Saturation (Max)300mV
Current Transfer Ratio (Min)600% @ 5mA
Mounting TypeThrough Hole
Package / Case8-DIP
PackagingTube
Number of Circuits2 - Dual
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PS2501 2 A
PS25012A
PS2501 2A ND
PS25012AND
PS2501-2A

PS2501-2-A Specification Sheet

Image of OPTOCOUPLER 2CH TRANS 8-DIP - PS2501-2-A

OPTOCOUPLER 2CH TRANS 8-DIP - PS2501-2-A (PS2501-2A-ND) - Isolators

Related parts Isolators:
OPTOCOUPLER 2CH TRANS 8-DIP - PS2501-2-A
 Order 'optocoupler 2ch trans 8-dip - PS2501-2-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501-2A-ND.
PHOTOCOUPLER 2CH TRANS 8-DIP - PS2565-2-A
 Order 'photocoupler 2ch trans 8-dip - PS2565-2-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2565-2-A-ND.
PHOTOCOUPLER 2CH TRANS 8-DIP - PS2565-2-V-A
 Order 'photocoupler 2ch trans 8-dip - PS2565-2-V-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2565-2-V-A-ND.
OPTOCOUPLER 1CH TRANS 4-DIP - PS2501-1-A
 Order 'optocoupler 1ch trans 4-dip - PS2501-1-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501-1A-ND.
OPTOCOUPLER 1CH TRANS 4-DIP - PS2501-1-H-A
 Order 'optocoupler 1ch trans 4-dip - PS2501-1-H-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501-1-H-A-ND.
OPTOCOUPLER 1CH TRANS 4-DIP - PS2501-1-L-A
 Order 'optocoupler 1ch trans 4-dip - PS2501-1-L-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501-1-L-A-ND.
PHOTOCOUPLER 2CH TRANS 8-SMD - PS2505L-2-A
 Order 'photocoupler 2ch trans 8-smd - PS2505L-2-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2505L-2A-ND.
OPTOCOUPLER 2CH 40MBS 8-DIP - HCPL-5430
 Order 'optocoupler 2ch 40mbs 8-dip - HCPL-5430' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5430-ND.
OPTOCOUPLER 2CH 10MBS 8-DIP - HCPL-5630
 Order 'optocoupler 2ch 10mbs 8-dip - HCPL-5630' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5630-ND.
OPTOCOUPLER 2CH 10MBS 8-DIP - HCPL-5650
 Order 'optocoupler 2ch 10mbs 8-dip - HCPL-5650' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5650-ND.
OPTOCOUPLER 2CH SEALED 8-DIP - HCPL-5730#100
 Order 'optocoupler 2ch sealed 8-dip - HCPL-5730#100' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5730#100-ND.
OPTOCOUPLER 2CH SEALED 8-DIP - HCPL-5730#200
 Order 'optocoupler 2ch sealed 8-dip - HCPL-5730#200' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5730#200-ND.
OPTOCOUPLER 2CH SEALED 8-DIP - HCPL-5730
 Order 'optocoupler 2ch sealed 8-dip - HCPL-5730' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1877-5-ND.
OPTOCOUPLER 2CH UL 8-DIP - HCPL-2730-020E
 Order 'optocoupler 2ch ul 8-dip - HCPL-2730-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2730-020E-ND.
OPTOCOUPLER 2CH UL 8-DIP - HCPL-2730#020
 Order 'optocoupler 2ch ul 8-dip - HCPL-2730#020' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2730#020-ND.

Send this link via E-Mail
Help With This Screen

OPTOCOUPLER 2CH TRANS 8-DIP - PS2501-2-A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: OPTOCOUPLER 2CH TOTEM 20MBD 8SMD - HCPL-2430#300 Next: OPTOCOUPLER 2CH TRANS OUT 8-DIP - HCPL2530V
OPTOCOUPLER 2CH TRANS 8-DIP - PS2501-2-A