PHOTOCOUPLER 1CH TRANS OUT DIP - PS2501-1-W-A - Isolators
| Digi-Key Part Number | PS2501-1-W-A-ND |
1000 |
.20167 |
Extended Price
201.67 |
| Manufacturer Part Number | PS2501-1-W-A | |||
| Description | PHOTOCOUPLER 1CH TRANS OUT DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS2501-1-W-A |
| Vendor | NEC |
| Category | Isolators |
| Isolation Voltage | 5000Vrms |
| Input Type | DC |
| Output Type | Transistor |
| Current - Output/Channel | 50mA |
| Voltage - Output | 80V |
| Vce Saturation (Max) | 300mV |
| Current Transfer Ratio (Min) | 600% @ 5mA |
| Mounting Type | Through Hole |
| Package / Case | 4-DIP |
| Packaging | Tube |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PS2501 1 W A PS25011WA |
PS2501-1-W-A Specification Sheet
PHOTOCOUPLER 1CH TRANS OUT DIP - PS2501-1-W-A (PS2501-1-W-A-ND) - Isolators
Related parts Isolators:PHOTOCOUPLER 1CH TRANS OUT DIP - PS2501-1-D-A
Order 'photocoupler 1ch trans out dip - PS2501-1-D-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501-1-D-A-ND.
PHOTOCOUPLER 1CH TRANS OUT DIP - PS2501-1-K-A
Order 'photocoupler 1ch trans out dip - PS2501-1-K-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501-1-K-A-ND.
PHOTOCOUPLER 1CH TRANS OUT DIP - PS2501-1-M-A
Order 'photocoupler 1ch trans out dip - PS2501-1-M-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501-1-M-A-ND.
PHOTOCOUPLER 1CH TRANS OUT DIP - PS2501-1-Q-A
Order 'photocoupler 1ch trans out dip - PS2501-1-Q-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501-1-Q-A-ND.
PHOTOCOUPLER 1CH TRANS OUT DIP - PS2501-1-W-A
Order 'photocoupler 1ch trans out dip - PS2501-1-W-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501-1-W-A-ND.
OPTOCOUPLER 1CH TRANS 4-DIP - PS2501-1-A
Order 'optocoupler 1ch trans 4-dip - PS2501-1-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501-1A-ND.
OPTOCOUPLER 1CH TRANS 4-DIP - PS2501-1-H-A
Order 'optocoupler 1ch trans 4-dip - PS2501-1-H-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501-1-H-A-ND.
OPTOCOUPLER 1CH TRANS 4-DIP - PS2501-1-L-A
Order 'optocoupler 1ch trans 4-dip - PS2501-1-L-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501-1-L-A-ND.
PHOTOCOUPLER 1CH TRANS OUT DIP - PS2501A-1-A
Order 'photocoupler 1ch trans out dip - PS2501A-1-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501A-1-A-ND.
PHOTOCOUPLER 1CH TRANS OUT DIP - PS2501A-1-H-A
Order 'photocoupler 1ch trans out dip - PS2501A-1-H-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501A-1-H-A-ND.
PHOTOCOUPLER 1CH TRANS OUT DIP - PS2501A-1-L-A
Order 'photocoupler 1ch trans out dip - PS2501A-1-L-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501A-1-L-A-ND.
PHOTOCOUPLER 1CH TRANS OUT DIP - PS2501A-1-M-A
Order 'photocoupler 1ch trans out dip - PS2501A-1-M-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501A-1-M-A-ND.
PHOTOCOUPLER 1CH TRANS OUT DIP - PS2501A-1-Q-A
Order 'photocoupler 1ch trans out dip - PS2501A-1-Q-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501A-1-Q-A-ND.
PHOTOCOUPLER 1CH TRANS OUT DIP - PS2501A-1-W-A
Order 'photocoupler 1ch trans out dip - PS2501A-1-W-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501A-1-W-A-ND.
PHOTOCOUPLER 1CH TRANS 4-DIP - PS2505-1-A
Order 'photocoupler 1ch trans 4-dip - PS2505-1-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2505-1A-ND.
Send this link via E-Mail
Help With This Screen