Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 6-SMD MOC81063SR2
OPTOCOUPLER TRANS-OUT 6-SMD - MOC81063SR2 - Isolators
| Digi-Key Part Number | MOC81063SR2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MOC81063SR2 | |||
| Description | OPTOCOUPLER TRANS-OUT 6-SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MOC81063SR2 |
| Vendor | Fairchild Optoelectronics Group |
| Category | Isolators |
| Voltage - Isolation | 5300Vrms |
| Input Type | DC |
| Output Type | Transistor |
| Current - Output / Channel | 50mA |
| Voltage - Output | 70V |
| Vce Saturation (Max) | 400mV |
| Current Transfer Ratio (Min) | 50% @ 10mA |
| Mounting Type | Surface Mount |
| Package / Case | 6-SMD |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MOC81063SR2 MOC81063SR2 |
OPTOCOUPLER TRANS-OUT 6-SMD - MOC81063SR2 (MOC81063SR2-ND) - Isolators
Related parts Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 6-SMD MOC81063SR2Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 6-SMD MOC81063SR2
Order 'optocoupler trans-out 6-smd - MOC81063SR2' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MOC81063SR2-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 6-SMD 4N25FM
Order 'optocoupler trans-out 6-smd tr - 4N25FM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N25FM-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 6-SMD 4N25SD
Order 'optocoupler trans-out 6-smd - 4N25SD' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N25SD-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 6-SMD 4N25S
Order 'optocoupler trans-out 6-smd - 4N25S' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N25SFS-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 6-SMD 4N25SM
Order 'optocoupler trans-out 6-smd - 4N25SM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N25SM-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 6-SMD 4N263SD
Order 'optocoupler trans-out 6-smd - 4N263SD' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N263SD-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 6-SMD 4N26FM
Order 'optocoupler trans-out 6-smd - 4N26FM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N26FM-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 6-SMD 4N26FR2M
Order 'optocoupler trans-out 6-smd tr - 4N26FR2M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N26FR2M-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 6-SMD 4N26SD
Order 'optocoupler trans-out 6-smd - 4N26SD' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N26SD-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 6-SMD 4N26S
Order 'optocoupler trans-out 6-smd - 4N26S' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N26SFS-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 6-SMD 4N26SM
Order 'optocoupler trans-out 6-smd - 4N26SM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N26SM-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 6-SMD 4N27FM
Order 'optocoupler trans-out 6-smd - 4N27FM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N27FM-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 6-SMD 4N27FR2M
Order 'optocoupler trans-out 6-smd tr - 4N27FR2M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N27FR2M-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 6-SMD 4N27SD
Order 'optocoupler trans-out 6-smd - 4N27SD' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N27SD-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 6-SMD 4N27SM
Order 'optocoupler trans-out 6-smd - 4N27SM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N27SM-ND.
Options for Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 6-SMD MOC81063SR2
Send this link via E-Mail
Help With This Screen
