OPTOCOUPLER DARL-OUT 6-SMD - MOC8080SD - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | MOC8080SD-ND |
2000 |
.25270 |
Extended Price
505.40 |
| Manufacturer Part Number | MOC8080SD | |||
| Description | OPTOCOUPLER DARL-OUT 6-SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MOC8080SD |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 6-DIP SMD |
| Isolation Voltage | 5300 Vrms [Min] |
| Number of Circuits | 1 [Nom] |
| Input Type | DC |
| Output Type | Transistor with Base |
| Output Voltage | 55.000 V [Max] |
| Vce Saturation | 1.00 V [Max] |
| Continuous Output Current Per Channel | 50.00 mA [Max] |
| Current Transfer Ratio (Min) | 500% @ 10mA |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Fall Time | 25.000 µs [Typ] |
| Input Current | 100.00 mA [Max] |
| Input Voltage | 1.700 V [Max] |
| Input Voltage | 1.300 V [Typ] |
| Rise Time | 3.50 µs [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MOC8080SD MOC8080SD |
MOC8080SD Specification Sheet
OPTOCOUPLER DARL-OUT 6-SMD - MOC8080SD (MOC8080SD-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:OPTOCOUPLER DARL-OUT 6-SMD - MOC8080SD
Order 'optocoupler darl-out 6-smd - MOC8080SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MOC8080SD-ND.
OPTOCOUPLER DARL-OUT 6-SMD - 4N29SD
Order 'optocoupler darl-out 6-smd - 4N29SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N29SD-ND.
OPTOCOUPLER DARL-OUT 6-SMD - 4N29S
Order 'optocoupler darl-out 6-smd - 4N29S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N29S-ND.
OPTOCOUPLER DARL-OUT 6-SMD - 4N30SD
Order 'optocoupler darl-out 6-smd - 4N30SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N30SD-ND.
OPTOCOUPLER DARL-OUT 6-SMD - 4N30S
Order 'optocoupler darl-out 6-smd - 4N30S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N30S-ND.
OPTOCOUPLER DARL-OUT 6-SMD - 4N31SD
Order 'optocoupler darl-out 6-smd - 4N31SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N31SD-ND.
OPTOCOUPLER DARL-OUT 6-SMD - 4N31S
Order 'optocoupler darl-out 6-smd - 4N31S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N31S-ND.
OPTOCOUPLER DARL-OUT 6-SMD - 4N32SD
Order 'optocoupler darl-out 6-smd - 4N32SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N32SD-ND.
OPTOCOUPLER DARL-OUT 6-SMD - 4N32S
Order 'optocoupler darl-out 6-smd - 4N32S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N32S-ND.
OPTOCOUPLER DARL-OUT 6-SMD - 4N33SD
Order 'optocoupler darl-out 6-smd - 4N33SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N33SD-ND.
OPTOCOUPLER DARL-OUT 6-SMD - 4N33S
Order 'optocoupler darl-out 6-smd - 4N33S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N33S-ND.
OPTOCOUPLER DARL-OUT 6-SMD - MOC119SD
Order 'optocoupler darl-out 6-smd - MOC119SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MOC119SD-ND.
OPTOCOUPLER DARL-OUT 6-SMD - MOC119S
Order 'optocoupler darl-out 6-smd - MOC119S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MOC119S-ND.
OPTOCOUPLER DARL-OUT 6-SMD - MOC8080S
Order 'optocoupler darl-out 6-smd - MOC8080S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MOC8080S-ND.
OPTOCOUPLER DARL-OUT 6-SMD T/R - TIL113SD
Order 'optocoupler darl-out 6-smd t/r - TIL113SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIL113SD-ND.
Send this link via E-Mail
Help With This Screen