2700UF 35V HFQ ALUM RADIAL CAP - ECA-1VFQ272L
| Digi-Key Part Number | P5753-ND |
1 10 100 1000 5000 10000 25000 |
3.04000 2.29800 1.73460 1.12700 1.09300 1.06700 1.04100 |
Extended Price
3.04 22.98 173.46 1127.00 5465.00 10670.00 26025.00 |
| Manufacturer Part Number | ECA-1VFQ272L | |||
| Description | 2700UF 35V HFQ ALUM RADIAL CAP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECA-1VFQ272L |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 2700µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | - |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | - |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECA 1VFQ272L ECA1VFQ272L P5753 ND P5753ND P5753 |
ECA-1VFQ272L Specification Sheet
2700UF 35V HFQ ALUM RADIAL CAP - ECA-1VFQ272L (P5753-ND)
Related parts:2700UF 35V HFQ ALUM RADIAL CAP - ECA-1VFQ272L
Order '2700uf 35v hfq alum radial cap - ECA-1VFQ272L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5753-ND.
2700UF 35V HFQ ALUM RADIAL CAP - ECA-1VFQ272
Order '2700uf 35v hfq alum radial cap - ECA-1VFQ272' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5754-ND.
2700UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ272
Order '2700uf 6.3v hfq alum radial cap - ECA-0JFQ272' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5616-ND.
2700UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ272S
Order '2700uf 6.3v hfq alum radial cap - ECA-0JFQ272S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5617-ND.
2700UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ272
Order '2700uf 10v hfq alum radial cap - ECA-1AFQ272' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5650-ND.
2700UF 16V HFQ ALUM RADIAL CAP - ECA-1CFQ272L
Order '2700uf 16v hfq alum radial cap - ECA-1CFQ272L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5683-ND.
2700UF 16V HFQ ALUM RADIAL CAP - ECA-1CFQ272
Order '2700uf 16v hfq alum radial cap - ECA-1CFQ272' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5684-ND.
2700UF 25V HFQ ALUM RADIAL CAP - ECA-1EFQ272
Order '2700uf 25v hfq alum radial cap - ECA-1EFQ272' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5718-ND.
2700UF 25V HFQ ALUM RADIAL CAP - ECA-1EFQ272S
Order '2700uf 25v hfq alum radial cap - ECA-1EFQ272S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5719-ND.
18UF 35V HFQ ALUM RADIAL CAP - ECA-1VFQ180
Order '18uf 35v hfq alum radial cap - ECA-1VFQ180' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5725-ND.
27UF 35V HFQ ALUM RADIAL CAP - ECA-1VFQ270
Order '27uf 35v hfq alum radial cap - ECA-1VFQ270' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5726-ND.
39UF 35V HFQ ALUM RADIAL CAP - ECA-1VFQ390
Order '39uf 35v hfq alum radial cap - ECA-1VFQ390' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5727-ND.
56UF 35V HFQ ALUM RADIAL CAP - ECA-1VFQ560
Order '56uf 35v hfq alum radial cap - ECA-1VFQ560' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5728-ND.
82UF 35V HFQ ALUM RADIAL CAP - ECA-1VFQ820
Order '82uf 35v hfq alum radial cap - ECA-1VFQ820' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5729-ND.
120UF 35V HFQ ALUM RADIAL CAP - ECA-1VFQ121
Order '120uf 35v hfq alum radial cap - ECA-1VFQ121' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5730-ND.
Send this link via E-Mail
Help With This Screen