OPTOCOUPLER TRANS-OUT 8-SOIC - MOC208M - Isolators
| Digi-Key Part Number | MOC208M-ND |
1 10 100 250 500 1000 5000 10000 25000 |
.53000 .39600 .29700 .21912 .18480 .17556 .16830 .16500 .16170 |
Extended Price
0.53 3.96 29.70 54.78 92.40 175.56 841.50 1650.00 4042.50 |
| Manufacturer Part Number | MOC208M | |||
| Description | OPTOCOUPLER TRANS-OUT 8-SOIC | |||
| Quantity Available | 3641 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MOC208M |
| Vendor | Fairchild Optoelectronics Group |
| Category | Isolators |
| Isolation Voltage | 2500Vrms |
| Input Type | DC |
| Output Type | Transistor with Base |
| Current - Output/Channel | 150mA |
| Voltage - Output | 70V |
| Vce Saturation (Max) | 400mV |
| Current Transfer Ratio (Min) | 40% @ 10mA |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Number of Circuits | 1 - Single |
| Other Names |
MOC208M MOC208M |
MOC208M Specification Sheet
OPTOCOUPLER TRANS-OUT 8-SOIC - MOC208M (MOC208M-ND) - Isolators
Related parts Isolators:OPTOCOUPLER TRANS-OUT 8-SOIC - MOC208M
Order 'optocoupler trans-out 8-soic - MOC208M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MOC208M-ND.
OPTOCOUPLER TRANS-OUT 8-SOIC T/R - MOC208R1M
Order 'optocoupler trans-out 8-soic t/r - MOC208R1M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MOC208R1M-ND.
OPTOCOUPLER TRANS-OUT 8-SOIC T/R - MOC208R2M
Order 'optocoupler trans-out 8-soic t/r - MOC208R2M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MOC208R2M-ND.
OPTOCOUPLER TRANS-OUT 2CH 8-SOIC - MOCD208M
Order 'optocoupler trans-out 2ch 8-soic - MOCD208M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MOCD208M-ND.
OPTOCOUPLER TRANS-OUT HS 8-DIP - 6N136
Order 'optocoupler trans-out hs 8-dip - 6N136' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 6N136QT-ND.
OPTOCOUPLER TRANS-OUT 2CH 8-DIP - HCPL2530
Order 'optocoupler trans-out 2ch 8-dip - HCPL2530' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL2530-ND.
OPTOCOUPLER TRANS-OUT 2CH 8-SMD - HCPL2530SD
Order 'optocoupler trans-out 2ch 8-smd - HCPL2530SD' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL2530SD-ND.
OPTOCOUPLER TRANS-OUT 2CH 8-SMD - HCPL2530S
Order 'optocoupler trans-out 2ch 8-smd - HCPL2530S' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL2530S-ND.
OPTOCOUPLER TRANS-OUT 2CH 8-DIP - HCPL2530W
Order 'optocoupler trans-out 2ch 8-dip - HCPL2530W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL2530W-ND.
OPTOCOUPLER TRANS-OUT 2CH 8-DIP - HCPL2531
Order 'optocoupler trans-out 2ch 8-dip - HCPL2531' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL2531-ND.
OPTOCOUPLER TRANS-OUT 2CH 8-SMD - HCPL2531SD
Order 'optocoupler trans-out 2ch 8-smd - HCPL2531SD' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL2531SD-ND.
OPTOCOUPLER TRANS-OUT 2CH 8-SMD - HCPL2531S
Order 'optocoupler trans-out 2ch 8-smd - HCPL2531S' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL2531S-ND.
OPTOCOUPLER TRANS-OUT 2CH 8-DIP - HCPL2531W
Order 'optocoupler trans-out 2ch 8-dip - HCPL2531W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL2531W-ND.
OPTOCOUPLER TRANS-OUT HS 8-DIP - 6N135
Order 'optocoupler trans-out hs 8-dip - 6N135' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 6N135QT-ND.
OPTOCOUPLER TRANS-OUT 1CH 8-DIP - HCPL2503
Order 'optocoupler trans-out 1ch 8-dip - HCPL2503' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL2503QT-ND.
Send this link via E-Mail
Help With This Screen