180UF 35V HFQ ALUM RADIAL CAP - ECA-1VFQ181
| Digi-Key Part Number | P5733-ND |
1 10 100 1000 5000 10000 25000 |
.74000 .55100 .40490 .23300 .22400 .21500 .20700 |
Extended Price
0.74 5.51 40.49 233.00 1120.00 2150.00 5175.00 |
| Manufacturer Part Number | ECA-1VFQ181 | |||
| Description | 180UF 35V HFQ ALUM RADIAL CAP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECA-1VFQ181 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 180µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | - |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | - |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECA 1VFQ181 ECA1VFQ181 P5733 ND P5733ND P5733 |
ECA-1VFQ181 Specification Sheet
180UF 35V HFQ ALUM RADIAL CAP - ECA-1VFQ181 (P5733-ND)
Related parts:180UF 35V HFQ ALUM RADIAL CAP - ECA-1VFQ181
Order '180uf 35v hfq alum radial cap - ECA-1VFQ181' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5733-ND.
180UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ181
Order '180uf 10v hfq alum radial cap - ECA-1AFQ181' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5635-ND.
180UF 16V HFQ ALUM RADIAL CAP - ECA-1CFQ181
Order '180uf 16v hfq alum radial cap - ECA-1CFQ181' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5667-ND.
180UF 25V HFQ ALUM RADIAL CAP - ECA-1EFQ181
Order '180uf 25v hfq alum radial cap - ECA-1EFQ181' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5699-ND.
18UF 35V HFQ ALUM RADIAL CAP - ECA-1VFQ180
Order '18uf 35v hfq alum radial cap - ECA-1VFQ180' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5725-ND.
27UF 35V HFQ ALUM RADIAL CAP - ECA-1VFQ270
Order '27uf 35v hfq alum radial cap - ECA-1VFQ270' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5726-ND.
39UF 35V HFQ ALUM RADIAL CAP - ECA-1VFQ390
Order '39uf 35v hfq alum radial cap - ECA-1VFQ390' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5727-ND.
56UF 35V HFQ ALUM RADIAL CAP - ECA-1VFQ560
Order '56uf 35v hfq alum radial cap - ECA-1VFQ560' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5728-ND.
82UF 35V HFQ ALUM RADIAL CAP - ECA-1VFQ820
Order '82uf 35v hfq alum radial cap - ECA-1VFQ820' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5729-ND.
120UF 35V HFQ ALUM RADIAL CAP - ECA-1VFQ121
Order '120uf 35v hfq alum radial cap - ECA-1VFQ121' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5730-ND.
150UF 35V HFQ ALUM RADIAL CAP - ECA-1VFQ151L
Order '150uf 35v hfq alum radial cap - ECA-1VFQ151L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5731-ND.
150UF 35V HFQ ALUM RADIAL CAP - ECA-1VFQ151
Order '150uf 35v hfq alum radial cap - ECA-1VFQ151' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5732-ND.
220UF 35V HFQ ALUM RADIAL CAP - ECA-1VFQ221
Order '220uf 35v hfq alum radial cap - ECA-1VFQ221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5734-ND.
330UF 35V HFQ ALUM RADIAL CAP - ECA-1VFQ331L
Order '330uf 35v hfq alum radial cap - ECA-1VFQ331L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5735-ND.
330UF 35V HFQ ALUM RADIAL CAP - ECA-1VFQ331
Order '330uf 35v hfq alum radial cap - ECA-1VFQ331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5736-ND.
Send this link via E-Mail
Help With This Screen