Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 8-SMD LTV-824S-TA
OPTOISOLATOR 2CH AC-IN SMD - LTV-824S-TA - Isolators
| Digi-Key Part Number | LTV-824S-TA-ND |
10000 |
.27900 |
Extended Price
2790.00 |
| Manufacturer Part Number | LTV-824S-TA | |||
| Description | OPTOISOLATOR 2CH AC-IN SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTV-824S-TA |
| Vendor | Lite-On Inc |
| Category | Isolators |
| Voltage - Isolation | 5000Vrms |
| Input Type | AC, DC |
| Output Type | Transistor |
| Current - Output / Channel | 50mA |
| Voltage - Output | 35V |
| Vce Saturation (Max) | 200mV |
| Current Transfer Ratio (Min) | 20% @ 1mA |
| Mounting Type | Surface Mount |
| Package / Case | 8-SMD |
| Packaging | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTV 824S TA LTV824STA |
OPTOISOLATOR 2CH AC-IN SMD - LTV-824S-TA (LTV-824S-TA-ND) - Isolators
Related parts Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 8-SMD LTV-824S-TALite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 8-SMD LTV-824S-TA
Order 'optoisolator 2ch ac-in smd - LTV-824S-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTV-824S-TA-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 8-SMD LTV-824S
Order 'optoisolator 2ch ac-in smd - LTV-824S' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1347-5-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 8-SMD LTV-824HS-TA
Order 'optoisolator 2ch ac-in smd - LTV-824HS-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTV-824HS-TA-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 8-SMD LTV-824S-TA1
Order 'optoisolator 2ch ac-in smd - LTV-824S-TA1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTV-824S-TA1-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SMD LTV-814HS-TA
Order 'optoisolator 1ch ac-in smd - LTV-814HS-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTV-814HS-TA-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SMD LTV-814S-TA
Order 'optoisolator 1ch ac-in smd - LTV-814S-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTV-814S-TA-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SMD LTV-844HS-TA
Order 'optoisolator 4ch ac-in smd - LTV-844HS-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTV-844HS-TA-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SMD LTV-844S-TA
Order 'optoisolator 4ch ac-in smd - LTV-844S-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTV-844S-TA-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 8-SMD LTV-825S-TA
Order 'optoisolator 2ch darl out smd - LTV-825S-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTV-825S-TA-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 8-SMD LTV-824HS
Order 'optoisolator 2ch ac-in smd - LTV-824HS' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1353-5-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 8-SMD LTV-824HS-TA1
Order 'optoisolator 2ch ac-in smd - LTV-824HS-TA1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTV-824HS-TA1-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 8-DIP LTV-824
Order 'optoisolator 2ch ac-in 8dip - LTV-824' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1346-5-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SMD LTV-815S-TA
Order 'optoisolator 1ch darl out smd - LTV-815S-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTV-815S-TA-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-SMD LTV-816S-TA
Order 'optoisolator high vceo 1ch smd - LTV-816S-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTV-816S-TA-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 16-SMD LTV-845S-TA
Order 'optoisolator 4ch darl out smd - LTV-845S-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTV-845S-TA-ND.
Options for Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 8-SMD LTV-824S-TA
Send this link via E-Mail
Help With This Screen
