Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HSSR-7112-100
OPTOCOUPLER PWR MOSFET 1CH SMD - HSSR-7112-100
| Digi-Key Part Number | HSSR-7112-100-ND |
9 |
99.68333 |
Extended Price
897.15 |
| Manufacturer Part Number | HSSR-7112-100 | |||
| Description | OPTOCOUPLER PWR MOSFET 1CH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSSR-7112-100 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Surface Mount |
| Package / Case | 8-SMD |
| Voltage - Isolation | - |
| Configuration | 1, One Direction |
| Input Type | DC |
| Output Type | Open Collector |
| Data Rate | - |
| Current - Output / Channel | 800mA |
| Packaging | Tube |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HSSR 7112 100 HSSR7112100 |
HSSR-7112-100 Specification Sheet
OPTOCOUPLER PWR MOSFET 1CH SMD - HSSR-7112-100 (HSSR-7112-100-ND)
Related parts Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HSSR-7112-100Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HSSR-7112-100
Order 'optocoupler pwr mosfet 1ch smd - HSSR-7112-100' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSSR-7112-100-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HSSR-7110#100
Order 'optocoupler pwr mosfet 1ch smd - HSSR-7110#100' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSSR-7110#100-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HSSR-7110#600
Order 'optocoupler pwr mosfet 1ch smd - HSSR-7110#600' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSSR-7110#600-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HSSR-7111#100
Order 'optocoupler pwr mosfet 1ch smd - HSSR-7111#100' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSSR-7111#100-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HSSR-7111#600
Order 'optocoupler pwr mosfet 1ch smd - HSSR-7111#600' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSSR-7111#600-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HSSR-7112-200
Order 'optocoupler pwr mosfet 1ch sldr - HSSR-7112-200' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSSR-7112-200-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HSSR-7112
Order 'optocoupler pwr mosfet 1ch dip - HSSR-7112' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSSR-7112-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HSSR-7110#200
Order 'optocoupler pwr mosfet 1ch sldr - HSSR-7110#200' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSSR-7110#200-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HSSR-7111#200
Order 'optocoupler pwr mosfet 1ch sldr - HSSR-7111#200' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSSR-7111#200-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HSSR-7111
Order 'optocoupler pwr mosfet 1ch dip - HSSR-7111' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSSR-7111-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HSSR-7112-300
Order 'optocoupler pwr mosf 1ch gw smd - HSSR-7112-300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSSR-7112-300-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HSSR-7110
Order 'optocoupler pwr mosfet 1ch 8-dip - HSSR-7110' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1943-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HSSR-7110#300
Order 'optocoupler pwr mosf 1ch gw smd - HSSR-7110#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1944-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HSSR-7111#300
Order 'optocoupler pwr mosf 1ch gw smd - HSSR-7111#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSSR-7111#300-ND.
Avago Technologies US Inc. Optoisolator - Special Purpose Channel Surface Mount 8-SMD HCPL-3180-300
Order 'optocoupler drvr 2.5a 8-smd gw - HCPL-3180-300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3180-300-ND.
Options for Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HSSR-7112-100
Send this link via E-Mail
Help With This Screen
