OPTOCOUPLER TRANS OUT 4MFP - HMHA2801CR2V
| Digi-Key Part Number | HMHA2801CR2V-ND |
2500 |
.18460 |
Extended Price
461.50 |
| Manufacturer Part Number | HMHA2801CR2V | |||
| Description | OPTOCOUPLER TRANS OUT 4MFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HMHA2801CR2V |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 4-Mini Flat |
| Isolation Voltage | 2500 Vrms [Min] |
| Number of Circuits | 1 [Nom] |
| Input Type | DC |
| Output Type | Transistor |
| Output Voltage | 80.000 V [Max] |
| Vce Saturation | 200.00 mV [Max] |
| Continuous Output Current Per Channel | 50.00 mA [Max] |
| Current Transfer Ratio (Min) | 50% @ 1mA |
| Current Transfer Ratio (Max) | 100% @ 1mA |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Tape & Reel |
| Standard | BSI |
| Standard | CSA |
| Standard | UL |
| Standard | VDE |
| Fall Time | 9.000 µs [Max] |
| Input Current | 50.00 mA [Max] |
| Input Voltage | 1.400 V [Max] |
| Rise Time | 9.00 µs [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HMHA2801CR2V HMHA2801CR2V |
HMHA2801CR2V Specification Sheet
OPTOCOUPLER TRANS OUT 4MFP - HMHA2801CR2V (HMHA2801CR2V-ND)
Related parts:OPTOCOUPLER TRANS OUT 4MFP - HMHA2801CR2V
Order 'optocoupler trans out 4mfp - HMHA2801CR2V' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HMHA2801CR2V-ND.
OPTOCOUPLER TRANS OUT 4MFP - HMA121A
Order 'optocoupler trans out 4mfp - HMA121A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HMA121A-ND.
OPTOCOUPLER TRANS OUT 4MFP - HMA121AR1
Order 'optocoupler trans out 4mfp - HMA121AR1' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HMA121AR1-ND.
OPTOCOUPLER TRANS OUT 4MFP - HMA121AR1V
Order 'optocoupler trans out 4mfp - HMA121AR1V' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HMA121AR1V-ND.
OPTOCOUPLER TRANS OUT 4MFP - HMA121AR2
Order 'optocoupler trans out 4mfp - HMA121AR2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HMA121AR2-ND.
OPTOCOUPLER TRANS OUT 4MFP - HMA121AR2V
Order 'optocoupler trans out 4mfp - HMA121AR2V' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HMA121AR2V-ND.
OPTOCOUPLER TRANS OUT 4MFP - HMA121AR3
Order 'optocoupler trans out 4mfp - HMA121AR3' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HMA121AR3-ND.
OPTOCOUPLER TRANS OUT 4MFP - HMA121AR3V
Order 'optocoupler trans out 4mfp - HMA121AR3V' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HMA121AR3V-ND.
OPTOCOUPLER TRANS OUT 4MFP - HMA121AR4
Order 'optocoupler trans out 4mfp - HMA121AR4' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HMA121AR4-ND.
OPTOCOUPLER TRANS OUT 4MFP - HMA121AR4V
Order 'optocoupler trans out 4mfp - HMA121AR4V' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HMA121AR4V-ND.
OPTOCOUPLER TRANS OUT 4MFP - HMA121AV
Order 'optocoupler trans out 4mfp - HMA121AV' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HMA121AV-ND.
OPTOCOUPLER TRANS OUT 4MFP - HMA121B
Order 'optocoupler trans out 4mfp - HMA121B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HMA121B-ND.
OPTOCOUPLER TRANS OUT 4MFP - HMA121BR1
Order 'optocoupler trans out 4mfp - HMA121BR1' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HMA121BR1-ND.
OPTOCOUPLER TRANS OUT 4MFP - HMA121BR1V
Order 'optocoupler trans out 4mfp - HMA121BR1V' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HMA121BR1V-ND.
OPTOCOUPLER TRANS OUT 4MFP - HMA121BR2
Order 'optocoupler trans out 4mfp - HMA121BR2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HMA121BR2-ND.
Send this link via E-Mail
Help With This Screen