Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-MFP HMA2701AR4
OPTOCOUPLER TRANS OUT 4MFP - HMA2701AR4 - Isolators
| Digi-Key Part Number | HMA2701AR4-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HMA2701AR4 | |||
| Description | OPTOCOUPLER TRANS OUT 4MFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HMA2701AR4 |
| Vendor | Fairchild Optoelectronics Group |
| Category | Isolators |
| Voltage - Isolation | 3750Vrms |
| Input Type | DC |
| Output Type | Transistor |
| Current - Output / Channel | 80mA |
| Voltage - Output | 40V |
| Vce Saturation (Max) | 300mV |
| Current Transfer Ratio (Min) | 150% @ 5mA |
| Mounting Type | Surface Mount |
| Package / Case | 4-MFP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HMA2701AR4 HMA2701AR4 |
OPTOCOUPLER TRANS OUT 4MFP - HMA2701AR4 (HMA2701AR4-ND) - Isolators
Related parts Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-MFP HMA2701AR4Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-MFP HMA2701AR4
Order 'optocoupler trans out 4mfp - HMA2701AR4' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HMA2701AR4-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-MFP HMA121A
Order 'optocoupler trans out 4mfp - HMA121A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HMA121A-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-MFP HMA121AR1
Order 'optocoupler trans out 4mfp - HMA121AR1' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HMA121AR1-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-MFP HMA121AR1V
Order 'optocoupler trans out 4mfp - HMA121AR1V' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HMA121AR1V-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-MFP HMA121AR2
Order 'optocoupler trans out 4mfp - HMA121AR2' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HMA121AR2-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-MFP HMA121AR2V
Order 'optocoupler trans out 4mfp - HMA121AR2V' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HMA121AR2V-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-MFP HMA121AR3
Order 'optocoupler trans out 4mfp - HMA121AR3' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HMA121AR3-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-MFP HMA121AR3V
Order 'optocoupler trans out 4mfp - HMA121AR3V' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HMA121AR3V-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-MFP HMA121AR4
Order 'optocoupler trans out 4mfp - HMA121AR4' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HMA121AR4-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-MFP HMA121AR4V
Order 'optocoupler trans out 4mfp - HMA121AR4V' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HMA121AR4V-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-MFP HMA121AV
Order 'optocoupler trans out 4mfp - HMA121AV' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HMA121AV-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-MFP HMA121B
Order 'optocoupler trans out 4mfp - HMA121B' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HMA121B-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-MFP HMA121BR1
Order 'optocoupler trans out 4mfp - HMA121BR1' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HMA121BR1-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-MFP HMA121BR1V
Order 'optocoupler trans out 4mfp - HMA121BR1V' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HMA121BR1V-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-MFP HMA121BR2
Order 'optocoupler trans out 4mfp - HMA121BR2' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HMA121BR2-ND.
Options for Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Surface Mount 4-MFP HMA2701AR4
Send this link via E-Mail
Help With This Screen
