Keywords:





OPTOCOUPLER 100KBD TTL SO-5 - HCPL-M700#500 - Isolators

Digi-Key Part Number HCPL-M700#500-ND
Price Break
1500
Unit Price
1.26000
Extended Price
1890.00
Manufacturer Part NumberHCPL-M700#500
DescriptionOPTOCOUPLER 100KBD TTL SO-5
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationHCPL-M700#500
VendorAvago Technologies US Inc.
CategoryIsolators
Voltage - Isolation2500Vrms
Input TypeDC
Output TypeDarlington with Vcc
Current - Output / Channel60mA
Voltage - Output18V
Vce Saturation (Max)-
Current Transfer Ratio (Min)400% @ 500µA
Mounting TypeSurface Mount
Package / Case5-SOIC
PackagingTape & Reel (TR)
Number of Circuits1
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names HCPL M700#500
HCPLM700#500

HCPL-M700#500 Specification Sheet

Image of OPTOCOUPLER 100KBD TTL SO-5 - HCPL-M700#500

OPTOCOUPLER 100KBD TTL SO-5 - HCPL-M700#500 (HCPL-M700#500-ND) - Isolators

Related parts Isolators:
OPTOCOUPLER 100KBD TTL SO-5 - HCPL-M700#500
 Order 'optocoupler 100kbd ttl so-5 - HCPL-M700#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M700#500-ND.
OPTOCOUPLER 100KBD TTL SO-5 - HCPL-M700-000E
 Order 'optocoupler 100kbd ttl so-5 - HCPL-M700-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M700-000E-ND.
OPTOCOUPLER 100KBD TTL SO-5 - HCPL-M700-500E
 Order 'optocoupler 100kbd ttl so-5 - HCPL-M700-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M700-500E-ND.
OPTOCOUPLER 100KBD TTL SO-5 - HCPL-M700
 Order 'optocoupler 100kbd ttl so-5 - HCPL-M700' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M700-ND.
OPTOCOUPLER 100KBD CMOS/TTL SO-5 - HCPL-M701-000E
 Order 'optocoupler 100kbd cmos/ttl so-5 - HCPL-M701-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M701-000E-ND.
OPTOCOUPLER 100KBD CMOS/TTL SO-5 - HCPL-M701-500E
 Order 'optocoupler 100kbd cmos/ttl so-5 - HCPL-M701-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M701-500E-ND.
OPTOCOUPLER 100KBD CMOS/TTL SO-5 - HCPL-M701#500
 Order 'optocoupler 100kbd cmos/ttl so-5 - HCPL-M701#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M701#500-ND.
OPTOCOUPLER 1CH 1MBS TTL SO-5 - HCPL-M452-000E
 Order 'optocoupler 1ch 1mbs ttl so-5 - HCPL-M452-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M452-000E-ND.
OPTOCOUPLER 1CH 1MBS TTL SO-5 - HCPL-M452-500E
 Order 'optocoupler 1ch 1mbs ttl so-5 - HCPL-M452-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M452-500E-ND.
OPTOCOUPLER 1CH 1MBS TTL SO-5 - HCPL-M452#500
 Order 'optocoupler 1ch 1mbs ttl so-5 - HCPL-M452#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M452#500-ND.
OPTOCOUPLER 1CH 1MBS TTL SO-5 - HCPL-M452
 Order 'optocoupler 1ch 1mbs ttl so-5 - HCPL-M452' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M452-ND.
OPTOCOUPLER IPM 1MBD SO-5 - HCPL-M456-000E
 Order 'optocoupler ipm 1mbd so-5 - HCPL-M456-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M456-000E-ND.
OPTOCOUPLER IPM 1MBD SO-5 - HCPL-M456-500E
 Order 'optocoupler ipm 1mbd so-5 - HCPL-M456-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M456-500E-ND.
OPTOCOUPLER IPM 1MBD SO-5 - HCPL-M456#500
 Order 'optocoupler ipm 1mbd so-5 - HCPL-M456#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M456#500-ND.
OPTOCOUPLER IPM 1MBD SO-5 - HCPL-M456
 Order 'optocoupler ipm 1mbd so-5 - HCPL-M456' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M456-ND.

Send this link via E-Mail
Help With This Screen

OPTOCOUPLER 100KBD TTL SO-5 - HCPL-M700#500
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: OPTOCOUPLER 100KBD TTL SO-5 - HCPL-M700-500E Next: OPTOCOUPLER 10MBD 6-SOIC - ACPL-W611-500E
OPTOCOUPLER 100KBD TTL SO-5 - HCPL-M700#500