OPTOCOUPLER 100KBD TTL SO-5 - HCPL-M700-000E - Isolators
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 5-SOIC HCPL-M700-000E
| Digi-Key Part Number | HCPL-M700-000E-ND |
800 |
1.40000 |
Extended Price
1120.00 |
| Manufacturer Part Number | HCPL-M700-000E | |||
| Description | OPTOCOUPLER 100KBD TTL SO-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-M700-000E |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Voltage - Isolation | 2500Vrms |
| Input Type | DC |
| Output Type | Darlington with Vcc |
| Current - Output / Channel | 60mA |
| Voltage - Output | 18V |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | 400% @ 500µA |
| Mounting Type | Surface Mount |
| Package / Case | 5-SOIC |
| Packaging | Tube |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCPL M700 000E HCPLM700000E |
HCPL-M700-000E Specification Sheet
OPTOCOUPLER 100KBD TTL SO-5 - HCPL-M700-000E (HCPL-M700-000E-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 5-SOIC HCPL-M700-000EOPTOCOUPLER 100KBD TTL SO-5 - HCPL-M700-000E
Order 'optocoupler 100kbd ttl so-5 - HCPL-M700-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M700-000E-ND.
OPTOCOUPLER 100KBD TTL SO-5 - HCPL-M700-500E
Order 'optocoupler 100kbd ttl so-5 - HCPL-M700-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M700-500E-ND.
OPTOCOUPLER 100KBD TTL SO-5 - HCPL-M700
Order 'optocoupler 100kbd ttl so-5 - HCPL-M700' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M700-ND.
OPTOCOUPLER 100KBD TTL SO-5 - HCPL-M700#500
Order 'optocoupler 100kbd ttl so-5 - HCPL-M700#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M700#500-ND.
OPTOCOUPLER 100KBD CMOS/TTL SO-5 - HCPL-M701-000E
Order 'optocoupler 100kbd cmos/ttl so-5 - HCPL-M701-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M701-000E-ND.
OPTOCOUPLER 1CH 1MBS TTL SO-5 - HCPL-M452-000E
Order 'optocoupler 1ch 1mbs ttl so-5 - HCPL-M452-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M452-000E-ND.
OPTOCOUPLER IPM 1MBD SO-5 - HCPL-M456-000E
Order 'optocoupler ipm 1mbd so-5 - HCPL-M456-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M456-000E-ND.
OPTOCOUPLER 10MBD LOGIC SO-5 - HCPL-M601-000E
Order 'optocoupler 10mbd logic so-5 - HCPL-M601-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M601-000E-ND.
OPTOCOUPLER 1CH 1MBS SO-5 - HCPL-M453-000E
Order 'optocoupler 1ch 1mbs so-5 - HCPL-M453-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M453-000E-ND.
OPTOCOUPLER 1MBS TTL/IPM SO-5 - HCPL-M454-000E
Order 'optocoupler 1mbs ttl/ipm so-5 - HCPL-M454-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M454-000E-ND.
OPTOCOUPLER 100KBD CMOS/TTL SO-5 - HCPL-M701-500E
Order 'optocoupler 100kbd cmos/ttl so-5 - HCPL-M701-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M701-500E-ND.
OPTOCOUPLER 100KBD CMOS/TTL SO-5 - HCPL-M701#500
Order 'optocoupler 100kbd cmos/ttl so-5 - HCPL-M701#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M701#500-ND.
OPTOCOUPLER LOG-OUT 10MBD 5SOIC - HCPL-M611-000E
Order 'optocoupler log-out 10mbd 5soic - HCPL-M611-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1554-5-ND.
OPTOCOUPLER 1CH 1MBS TTL SO-5 - HCPL-M452-500E
Order 'optocoupler 1ch 1mbs ttl so-5 - HCPL-M452-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M452-500E-ND.
OPTOCOUPLER 1CH 1MBS TTL SO-5 - HCPL-M452#500
Order 'optocoupler 1ch 1mbs ttl so-5 - HCPL-M452#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M452#500-ND.
Options for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 5-SOIC HCPL-M700-000E
Send this link via E-Mail
Help With This Screen
