OPTOCOUPLER 1MBS TTL/IPM SO-5 - HCPL-M454 - Isolators
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 5-SOIC HCPL-M454
| Digi-Key Part Number | HCPL-M454-ND |
600 |
2.02400 |
Extended Price
1214.40 |
| Manufacturer Part Number | HCPL-M454 | |||
| Description | OPTOCOUPLER 1MBS TTL/IPM SO-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 5-SOIC HCPL-M454
| Technical/Catalog Information | HCPL-M454 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Voltage - Isolation | 3750Vrms |
| Input Type | DC |
| Output Type | Transistor with Vcc |
| Current - Output / Channel | 8mA |
| Voltage - Output | 20V |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | 21% @ 16mA |
| Mounting Type | Surface Mount |
| Package / Case | 5-SOIC |
| Packaging | Tube |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCPL M454 HCPLM454 |
HCPL-M454 Specification Sheet
OPTOCOUPLER 1MBS TTL/IPM SO-5 - HCPL-M454 (HCPL-M454-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 5-SOIC HCPL-M454OPTOCOUPLER 1MBS TTL/IPM SO-5 - HCPL-M454-000E
Order 'optocoupler 1mbs ttl/ipm so-5 - HCPL-M454-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M454-000E-ND.
OPTOCOUPLER 1MBS TTL/IPM SO-5 - HCPL-M454-500E
Order 'optocoupler 1mbs ttl/ipm so-5 - HCPL-M454-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M454-500E-ND.
OPTOCOUPLER 1MBS TTL/IPM SO-5 - HCPL-M454
Order 'optocoupler 1mbs ttl/ipm so-5 - HCPL-M454' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M454-ND.
OPTOCOUPLER 1MBS TTL/IPM VDE SO5 - HCPL-M454-560E
Order 'optocoupler 1mbs ttl/ipm vde so5 - HCPL-M454-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M454-560E-ND.
OPTOCOUPLER 1MBS TTL/IPM VDE SO5 - HCPL-M454-560
Order 'optocoupler 1mbs ttl/ipm vde so5 - HCPL-M454-560' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M454-560-ND.
OPTOCOUPLER 1MBS TTL/IPM SO-5 - HCPL-M454#500
Order 'optocoupler 1mbs ttl/ipm so-5 - HCPL-M454#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M454#500-ND.
OPTOCOUPLER 10MBD LOGIC VDE SO-5 - HCPL-M601-560E
Order 'optocoupler 10mbd logic vde so-5 - HCPL-M601-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M601-560E-ND.
OPTOCOUPLER IPM 1MBD SO-5 - HCPL-M456-000E
Order 'optocoupler ipm 1mbd so-5 - HCPL-M456-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M456-000E-ND.
OPTOCOUPLER IPM 1MBD IEC SO-5 - HCPL-M456-060E
Order 'optocoupler ipm 1mbd iec so-5 - HCPL-M456-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M456-060E-ND.
OPTOCOUPLER IPM 1MBD SO-5 - HCPL-M456-500E
Order 'optocoupler ipm 1mbd so-5 - HCPL-M456-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M456-500E-ND.
OPTOCOUPLER IPM 1MBD SO-5 - HCPL-M456#500
Order 'optocoupler ipm 1mbd so-5 - HCPL-M456#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M456#500-ND.
OPTOCOUPLER IPM 1MBD IEC SO-5 - HCPL-M456-560E
Order 'optocoupler ipm 1mbd iec so-5 - HCPL-M456-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M456-560E-ND.
OPTOCOUPLER IPM 1MBD SO-5 - HCPL-M456
Order 'optocoupler ipm 1mbd so-5 - HCPL-M456' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M456-ND.
OPTOCOUPLER 1CH 1MBS TTL SO-5 - HCPL-M452-000E
Order 'optocoupler 1ch 1mbs ttl so-5 - HCPL-M452-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M452-000E-ND.
OPTOCOUPLER 1CH 1MBS TTL SO-5 - HCPL-M452-500E
Order 'optocoupler 1ch 1mbs ttl so-5 - HCPL-M452-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M452-500E-ND.
Options for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 5-SOIC HCPL-M454
Send this link via E-Mail
Help With This Screen
