Keywords:





OPTOCOUPLER 1MBS TTL/IPM VDE SO5 - HCPL-M454-560E - Isolators

Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 5-SOIC HCPL-M454-560E

Digi-Key Part Number HCPL-M454-560E-ND
Price Break
1500
Unit Price
1.61000
Extended Price
2415.00
Manufacturer Part NumberHCPL-M454-560E
DescriptionOPTOCOUPLER 1MBS TTL/IPM VDE SO5
Quantity Available Non-Stock
All prices are in USD

Purchase Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 5-SOIC HCPL-M454-560E
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 5-SOIC HCPL-M454-560E
Technical/Catalog InformationHCPL-M454-560E
VendorAvago Technologies US Inc.
CategoryIsolators
Voltage - Isolation3750Vrms
Input TypeDC
Output TypeTransistor with Vcc
Current - Output / Channel8mA
Voltage - Output20V
Vce Saturation (Max)-
Current Transfer Ratio (Min)21% @ 16mA
Mounting TypeSurface Mount
Package / Case5-SOIC
PackagingTape & Reel (TR)
Number of Circuits1
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HCPL M454 560E
HCPLM454560E

HCPL-M454-560E Specification Sheet

Image of OPTOCOUPLER 1MBS TTL/IPM VDE SO5 - HCPL-M454-560E

OPTOCOUPLER 1MBS TTL/IPM VDE SO5 - HCPL-M454-560E (HCPL-M454-560E-ND) - Isolators

Related parts Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 5-SOIC HCPL-M454-560E
OPTOCOUPLER 1MBS TTL/IPM VDE SO5 - HCPL-M454-560E
 Order 'optocoupler 1mbs ttl/ipm vde so5 - HCPL-M454-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M454-560E-ND.
OPTOCOUPLER 1MBS TTL/IPM VDE SO5 - HCPL-M454-560
 Order 'optocoupler 1mbs ttl/ipm vde so5 - HCPL-M454-560' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M454-560-ND.
OPTOCOUPLER 1MBS TTL/IPM SO-5 - HCPL-M454-000E
 Order 'optocoupler 1mbs ttl/ipm so-5 - HCPL-M454-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M454-000E-ND.
OPTOCOUPLER 1MBS TTL/IPM SO-5 - HCPL-M454-500E
 Order 'optocoupler 1mbs ttl/ipm so-5 - HCPL-M454-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M454-500E-ND.
OPTOCOUPLER 1MBS TTL/IPM SO-5 - HCPL-M454
 Order 'optocoupler 1mbs ttl/ipm so-5 - HCPL-M454' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M454-ND.
OPTOCOUPLER 1MBS TTL/IPM SO-5 - HCPL-M454#500
 Order 'optocoupler 1mbs ttl/ipm so-5 - HCPL-M454#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-M454#500-ND.
OPTOCOUPLER 15MBD 3.3V VDE 8SOIC - HCPL-060L-560E
 Order 'optocoupler 15mbd 3.3v vde 8soic - HCPL-060L-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-060L-560E-ND.
OPTOCOUPLER 15MBD 3.3V VDE 8SOIC - HCPL-063L-560E
 Order 'optocoupler 15mbd 3.3v vde 8soic - HCPL-063L-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-063L-560E-ND.
OPTOCOUPLER DRIVER 1.5A VDE 8SMD - HCPL-T250-560E
 Order 'optocoupler driver 1.5a vde 8smd - HCPL-T250-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-T250-560E-ND.
OPTOCOUPLER 1CH 0.6A IEC 8-SMD - HCPL-3150-560E
 Order 'optocoupler 1ch 0.6a iec 8-smd - HCPL-3150-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3150-560E-ND.
OPTOCOUPLER AMP 100KHZ IEC 8-SMD - HCPL-7510-560E
 Order 'optocoupler amp 100khz iec 8-smd - HCPL-7510-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7510-560E-ND.
OPTOCOUPLER AMP 100KHZ IEC 8-SMD - HCPL-7520-560E
 Order 'optocoupler amp 100khz iec 8-smd - HCPL-7520-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7520-560E-ND.
OPTOCOUPLER 1CH HI GAIN 8-SOIC - HCPL-0701-560E
 Order 'optocoupler 1ch hi gain 8-soic - HCPL-0701-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-0701-560E-ND.
OPTOCOUPLER IPM/DRVR VDE 8-SOIC - HCPL-0466-560E
 Order 'optocoupler ipm/drvr vde 8-soic - HCPL-0466-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-0466-560E-ND.
OPTOCOUPLER IPM 1MBD VDE 8-SMD - HCPL-4506-560E
 Order 'optocoupler ipm 1mbd vde 8-smd - HCPL-4506-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4506-560E-ND.

Options for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 5-SOIC HCPL-M454-560E
Send this link via E-Mail
Help With This Screen

OPTOCOUPLER 1MBS TTL/IPM VDE SO5 - HCPL-M454-560E
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: OPTOCOUPLER 1MBS TTL/IPM VDE SO5 - HCPL-M454-560 Next: OPTOCOUPLER 1MBS UL 8-DIP - HCPL-2503#020
OPTOCOUPLER 1MBS TTL/IPM VDE SO5 - HCPL-M454-560E