Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP Wide HCPL-817-W6CE
OPTOCOUPLER PHOTOX VDE 4-DIPW - HCPL-817-W6CE - Isolators
| Digi-Key Part Number | HCPL-817-W6CE-ND |
5000 |
.14250 |
Extended Price
712.50 |
| Manufacturer Part Number | HCPL-817-W6CE | |||
| Description | OPTOCOUPLER PHOTOX VDE 4-DIPW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-817-W6CE |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Voltage - Isolation | 5000Vrms |
| Input Type | DC |
| Output Type | Transistor |
| Current - Output / Channel | 50mA |
| Voltage - Output | 35V |
| Vce Saturation (Max) | 200mV |
| Current Transfer Ratio (Min) | 200% @ 5mA |
| Mounting Type | Through Hole |
| Package / Case | 4-DIP Wide |
| Packaging | Tube |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCPL 817 W6CE HCPL817W6CE |
HCPL-817-W6CE Specification Sheet
OPTOCOUPLER PHOTOX VDE 4-DIPW - HCPL-817-W6CE (HCPL-817-W6CE-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP Wide HCPL-817-W6CEAvago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP Wide HCPL-817-W6CE
Order 'optocoupler photox vde 4-dipw - HCPL-817-W6CE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-W6CE-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP Wide HCPL-817-W60E
Order 'optocoupler photox vde 4-dipw - HCPL-817-W60E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-W60E-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP Wide HCPL-817-W6AE
Order 'optocoupler photox vde 4-dipw - HCPL-817-W6AE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-W6AE-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP Wide HCPL-817-W6BE
Order 'optocoupler photox vde 4-dipw - HCPL-817-W6BE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-W6BE-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP Wide HCPL-817-W6DE
Order 'optocoupler photox vde 4-dipw - HCPL-817-W6DE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-W6DE-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP Wide HCPL-817-W6LE
Order 'optocoupler photox vde 4-dipw - HCPL-817-W6LE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-W6LE-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP Wide HCPL-814-W60E
Order 'optocoupler photox vde 4-dipw - HCPL-814-W60E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-814-W60E-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP Wide HCPL-814-W6AE
Order 'optocoupler photox vde 4-dipw - HCPL-814-W6AE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-814-W6AE-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP HCPL-817-060E
Order 'optocoupler phototrans vde 4-dip - HCPL-817-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-060E-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP HCPL-817-06AE
Order 'optocoupler phototrans vde 4-dip - HCPL-817-06AE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-06AE-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP HCPL-817-06BE
Order 'optocoupler phototrans vde 4-dip - HCPL-817-06BE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-06BE-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP HCPL-817-06CE
Order 'optocoupler phototrans vde 4-dip - HCPL-817-06CE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-06CE-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP HCPL-817-06DE
Order 'optocoupler phototrans vde 4-dip - HCPL-817-06DE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-06DE-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP HCPL-817-06LE
Order 'optocoupler phototrans vde 4-dip - HCPL-817-06LE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-06LE-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD HCPL-817-560E
Order 'optocoupler phototrans vde 4-smd - HCPL-817-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-560E-ND.
Options for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP Wide HCPL-817-W6CE
Send this link via E-Mail
Help With This Screen
