OPTOCOUPLER PHOTOX VDE 4-SMD GW - HCPL-817-36DE - Isolators
| Digi-Key Part Number | HCPL-817-36DE-ND |
5000 |
.14250 |
Extended Price
712.50 |
| Manufacturer Part Number | HCPL-817-36DE | |||
| Description | OPTOCOUPLER PHOTOX VDE 4-SMD GW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-817-36DE |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Voltage - Isolation | 5000Vrms |
| Input Type | DC |
| Output Type | Transistor |
| Current - Output / Channel | 50mA |
| Voltage - Output | 35V |
| Vce Saturation (Max) | 200mV |
| Current Transfer Ratio (Min) | 300% @ 5mA |
| Mounting Type | Surface Mount |
| Package / Case | 4-SMD |
| Packaging | Tube |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCPL 817 36DE HCPL81736DE |
HCPL-817-36DE Specification Sheet
OPTOCOUPLER PHOTOX VDE 4-SMD GW - HCPL-817-36DE (HCPL-817-36DE-ND) - Isolators
Related parts Isolators:OPTOCOUPLER PHOTOX VDE 4-SMD GW - HCPL-817-36DE
Order 'optocoupler photox vde 4-smd gw - HCPL-817-36DE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-36DE-ND.
OPTOCOUPLER PHOTOX VDE 4-SMD GW - HCPL-817-360E
Order 'optocoupler photox vde 4-smd gw - HCPL-817-360E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-360E-ND.
OPTOCOUPLER PHOTOX VDE 4-SMD GW - HCPL-817-36AE
Order 'optocoupler photox vde 4-smd gw - HCPL-817-36AE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-36AE-ND.
OPTOCOUPLER PHOTOX VDE 4-SMD GW - HCPL-817-36BE
Order 'optocoupler photox vde 4-smd gw - HCPL-817-36BE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-36BE-ND.
OPTOCOUPLER PHOTOX VDE 4-SMD GW - HCPL-817-36CE
Order 'optocoupler photox vde 4-smd gw - HCPL-817-36CE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-36CE-ND.
OPTOCOUPLER PHOTOX VDE 4-SMD GW - HCPL-817-36LE
Order 'optocoupler photox vde 4-smd gw - HCPL-817-36LE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-36LE-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-817-300E
Order 'optocoupler phototrans 4-smd gw - HCPL-817-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1878-5-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-817-30AE
Order 'optocoupler phototrans 4-smd gw - HCPL-817-30AE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-30AE-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-817-30BE
Order 'optocoupler phototrans 4-smd gw - HCPL-817-30BE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-30BE-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-817-30CE
Order 'optocoupler phototrans 4-smd gw - HCPL-817-30CE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-30CE-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-817-30DE
Order 'optocoupler phototrans 4-smd gw - HCPL-817-30DE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-30DE-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-817-30LE
Order 'optocoupler phototrans 4-smd gw - HCPL-817-30LE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-30LE-ND.
OPTOCOUPLER PHOTOTRANS VDE 4-SMD - HCPL-817-560E
Order 'optocoupler phototrans vde 4-smd - HCPL-817-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-560E-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-814-300E
Order 'optocoupler phototrans 4-smd gw - HCPL-814-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-814-300E-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-814-30AE
Order 'optocoupler phototrans 4-smd gw - HCPL-814-30AE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-814-30AE-ND.
Send this link via E-Mail
Help With This Screen
