Keywords:





OPTOCOUPLER PHOTOX VDE 4-SMD GW - HCPL-817-36BE - Isolators

Digi-Key Part Number HCPL-817-36BE-ND
Price Break
5000
Unit Price
.14250
Extended Price
712.50
Manufacturer Part NumberHCPL-817-36BE
DescriptionOPTOCOUPLER PHOTOX VDE 4-SMD GW
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHCPL-817-36BE
VendorAvago Technologies US Inc.
CategoryIsolators
Voltage - Isolation5000Vrms
Input TypeDC
Output TypeTransistor
Current - Output / Channel50mA
Voltage - Output35V
Vce Saturation (Max)200mV
Current Transfer Ratio (Min)130% @ 5mA
Mounting TypeSurface Mount
Package / Case4-SMD
PackagingTube
Number of Circuits1
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HCPL 817 36BE
HCPL81736BE

HCPL-817-36BE Specification Sheet

Image of OPTOCOUPLER PHOTOX VDE 4-SMD GW - HCPL-817-36BE

OPTOCOUPLER PHOTOX VDE 4-SMD GW - HCPL-817-36BE (HCPL-817-36BE-ND) - Isolators

Related parts Isolators:
OPTOCOUPLER PHOTOX VDE 4-SMD GW - HCPL-817-36BE
 Order 'optocoupler photox vde 4-smd gw - HCPL-817-36BE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-36BE-ND.
OPTOCOUPLER PHOTOX VDE 4-SMD GW - HCPL-817-360E
 Order 'optocoupler photox vde 4-smd gw - HCPL-817-360E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-360E-ND.
OPTOCOUPLER PHOTOX VDE 4-SMD GW - HCPL-817-36AE
 Order 'optocoupler photox vde 4-smd gw - HCPL-817-36AE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-36AE-ND.
OPTOCOUPLER PHOTOX VDE 4-SMD GW - HCPL-817-36CE
 Order 'optocoupler photox vde 4-smd gw - HCPL-817-36CE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-36CE-ND.
OPTOCOUPLER PHOTOX VDE 4-SMD GW - HCPL-817-36DE
 Order 'optocoupler photox vde 4-smd gw - HCPL-817-36DE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-36DE-ND.
OPTOCOUPLER PHOTOX VDE 4-SMD GW - HCPL-817-36LE
 Order 'optocoupler photox vde 4-smd gw - HCPL-817-36LE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-36LE-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-817-300E
 Order 'optocoupler phototrans 4-smd gw - HCPL-817-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1878-5-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-817-30AE
 Order 'optocoupler phototrans 4-smd gw - HCPL-817-30AE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-30AE-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-817-30BE
 Order 'optocoupler phototrans 4-smd gw - HCPL-817-30BE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-30BE-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-817-30CE
 Order 'optocoupler phototrans 4-smd gw - HCPL-817-30CE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-30CE-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-817-30DE
 Order 'optocoupler phototrans 4-smd gw - HCPL-817-30DE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-30DE-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-817-30LE
 Order 'optocoupler phototrans 4-smd gw - HCPL-817-30LE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-30LE-ND.
OPTOCOUPLER PHOTOTRANS VDE 4-SMD - HCPL-817-560E
 Order 'optocoupler phototrans vde 4-smd - HCPL-817-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-560E-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-814-300E
 Order 'optocoupler phototrans 4-smd gw - HCPL-814-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-814-300E-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-814-30AE
 Order 'optocoupler phototrans 4-smd gw - HCPL-814-30AE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-814-30AE-ND.

Send this link via E-Mail
Help With This Screen

OPTOCOUPLER PHOTOX VDE 4-SMD GW - HCPL-817-36BE
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: OPTOCOUPLER PHOTOX VDE 4-SMD GW - HCPL-817-36AE Next: OPTOCOUPLER PHOTOX VDE 4-SMD GW - HCPL-817-36CE
OPTOCOUPLER PHOTOX VDE 4-SMD GW - HCPL-817-36BE