Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP HCPL-814-56AE
OPTOCOUPLER PHOTOTRANS VDE 4-DIP - HCPL-814-56AE - Isolators
| Digi-Key Part Number | HCPL-814-56AE-ND |
5000 |
.22200 |
Extended Price
1110.00 |
| Manufacturer Part Number | HCPL-814-56AE | |||
| Description | OPTOCOUPLER PHOTOTRANS VDE 4-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-814-56AE |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Voltage - Isolation | 5000Vrms |
| Input Type | AC, DC |
| Output Type | Transistor |
| Current - Output / Channel | 50mA |
| Voltage - Output | 35V |
| Vce Saturation (Max) | 200mV |
| Current Transfer Ratio (Min) | 50% @ 1mA |
| Mounting Type | Through Hole |
| Package / Case | 4-DIP |
| Packaging | Tube |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCPL 814 56AE HCPL81456AE |
HCPL-814-56AE Specification Sheet
OPTOCOUPLER PHOTOTRANS VDE 4-DIP - HCPL-814-56AE (HCPL-814-56AE-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP HCPL-814-56AEAvago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP HCPL-814-56AE
Order 'optocoupler phototrans vde 4-dip - HCPL-814-56AE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-814-56AE-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP HCPL-814-060E
Order 'optocoupler phototrans vde 4-dip - HCPL-814-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-814-060E-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP HCPL-814-06AE
Order 'optocoupler phototrans vde 4-dip - HCPL-814-06AE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-814-06AE-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP HCPL-817-56AE
Order 'optocoupler phototrans vde 4-dip - HCPL-817-56AE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-56AE-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP HCPL-817-060E
Order 'optocoupler phototrans vde 4-dip - HCPL-817-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-060E-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP HCPL-817-06AE
Order 'optocoupler phototrans vde 4-dip - HCPL-817-06AE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-06AE-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP HCPL-817-06BE
Order 'optocoupler phototrans vde 4-dip - HCPL-817-06BE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-06BE-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP HCPL-817-06CE
Order 'optocoupler phototrans vde 4-dip - HCPL-817-06CE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-06CE-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP HCPL-817-06DE
Order 'optocoupler phototrans vde 4-dip - HCPL-817-06DE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-06DE-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP HCPL-817-06LE
Order 'optocoupler phototrans vde 4-dip - HCPL-817-06LE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-06LE-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP HCPL-817-56BE
Order 'optocoupler phototrans vde 4-dip - HCPL-817-56BE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-56BE-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP HCPL-817-56CE
Order 'optocoupler phototrans vde 4-dip - HCPL-817-56CE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-56CE-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP HCPL-817-56DE
Order 'optocoupler phototrans vde 4-dip - HCPL-817-56DE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-56DE-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP HCPL-817-56LE
Order 'optocoupler phototrans vde 4-dip - HCPL-817-56LE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-56LE-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP HCPL-814-000E
Order 'optocoupler phototrans 4-dip - HCPL-814-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-814-000E-ND.
Options for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP HCPL-814-56AE
Send this link via E-Mail
Help With This Screen
