Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD HCPL-4701#300
OPTOCOUPLER 1CH HI SPD 8-SMD GW - HCPL-4701#300 - Isolators
| Digi-Key Part Number | HCPL-4701#300-ND |
450 |
2.04000 |
Extended Price
918.00 |
| Manufacturer Part Number | HCPL-4701#300 | |||
| Description | OPTOCOUPLER 1CH HI SPD 8-SMD GW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD HCPL-4701#300
| Technical/Catalog Information | HCPL-4701#300 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Voltage - Isolation | 3750Vrms |
| Input Type | DC |
| Output Type | Darlington with Vcc |
| Current - Output / Channel | 60mA |
| Voltage - Output | 18V |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | 800% @ 40µA |
| Mounting Type | Surface Mount |
| Package / Case | 8-SMD |
| Packaging | Tube |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCPL 4701#300 HCPL4701#300 |
HCPL-4701#300 Specification Sheet
OPTOCOUPLER 1CH HI SPD 8-SMD GW - HCPL-4701#300 (HCPL-4701#300-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD HCPL-4701#300Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD HCPL-4701#300
Order 'optocoupler 1ch hi spd 8-smd gw - HCPL-4701#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4701#300-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD HCPL-4701-300E
Order 'optocoupler 1ch hi spd 8-smd gw - HCPL-4701-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4701-300E-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD (Wide) HCPL-4503-320E
Order 'optocoupler 1ch 1mbs ul 8-smd gw - HCPL-4503-320E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4503-320E-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD (Wide) HCPL-4503#320
Order 'optocoupler 1ch 1mbs ul 8-smd gw - HCPL-4503#320' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4503#320-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-5200#300
Order 'optocoupler 1ch low if 8-smd gw - HCPL-5200#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5200#300-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD HCPL-4701-320E
Order 'optocoupler 1ch hs ul 8-smd gw - HCPL-4701-320E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4701-320E-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD HCPL-4701#320
Order 'optocoupler 1ch hs ul 8-smd gw - HCPL-4701#320' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4701#320-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD HCPL-4701-360E
Order 'optocoupler 1ch hs vde 8-smd gw - HCPL-4701-360E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4701-360E-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD HCPL-4701#360
Order 'optocoupler 1ch hs vde 8-smd gw - HCPL-4701#360' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4701#360-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD HCPL-4731-300E
Order 'optocoupler 2ch hi spd 8-smd gw - HCPL-4731-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4731-300E-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD HCPL-4731#300
Order 'optocoupler 2ch hi spd 8-smd gw - HCPL-4731#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4731#300-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD Gull Wing HCNW137-300E
Order 'optocoupler 1ch hi spd 8-smd gw - HCNW137-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCNW137-300E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD Gull Wing HCNW137#300
Order 'optocoupler 1ch hi spd 8-smd gw - HCNW137#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCNW137#300-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD (Wide) HCPL-2530-320E
Order 'optocoupler 2ch 1mbs ul 8-smd gw - HCPL-2530-320E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2530-320E-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD (Wide) HCPL-2530#320
Order 'optocoupler 2ch 1mbs ul 8-smd gw - HCPL-2530#320' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2530#320-ND.
Options for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD HCPL-4701#300
Send this link via E-Mail
Help With This Screen
