OPTOCOUPLER 1CH HI SPD VDE 8-DIP - HCPL-4701#060
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP HCPL-4701#060
| Digi-Key Part Number | HCPL-4701#060-ND |
450 |
2.04000 |
Extended Price
918.00 |
| Manufacturer Part Number | HCPL-4701#060 | |||
| Description | OPTOCOUPLER 1CH HI SPD VDE 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP HCPL-4701#060
| Technical/Catalog Information | HCPL-4701#060 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Voltage - Isolation | 3750Vrms |
| Input Type | DC |
| Output Type | Darlington with Vcc |
| Current - Output / Channel | 60mA |
| Voltage - Output | 18V |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | 800% @ 40µA |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCPL 4701#060 HCPL4701#060 |
HCPL-4701#060 Specification Sheet
OPTOCOUPLER 1CH HI SPD VDE 8-DIP - HCPL-4701#060 (HCPL-4701#060-ND)
Related parts Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP HCPL-4701#060OPTOCOUPLER 1CH HI SPD VDE 8-DIP - HCPL-4701#060
Order 'optocoupler 1ch hi spd vde 8-dip - HCPL-4701#060' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4701#060-ND.
OPTOCOUPLER 1CH HI SPD VDE 8-DIP - HCPL-4701-060E
Order 'optocoupler 1ch hi spd vde 8-dip - HCPL-4701-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4701-060E-ND.
OPTOCOUPLER 1CH HI SPD US 8-DIP - HCPL-4701-020E
Order 'optocoupler 1ch hi spd us 8-dip - HCPL-4701-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4701-020E-ND.
OPTOCOUPLER 1CH HI SPD US 8-DIP - HCPL-4701#020
Order 'optocoupler 1ch hi spd us 8-dip - HCPL-4701#020' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4701#020-ND.
OPTOCOUPLER 1CH LO IF GOLD 8-DIP - HCPL-5200#200
Order 'optocoupler 1ch lo if gold 8-dip - HCPL-5200#200' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5200#200-ND.
OPTOCOUPLER 2CH HI SPD US 8-DIP - HCPL-4731-020E
Order 'optocoupler 2ch hi spd us 8-dip - HCPL-4731-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4731-020E-ND.
OPTOCOUPLER 2CH HI SPD US 8-DIP - HCPL-4731#020
Order 'optocoupler 2ch hi spd us 8-dip - HCPL-4731#020' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4731#020-ND.
OPTOCOUPLER 1CH 2.5MBD VDE 8-DIP - HCPL-2200-060E
Order 'optocoupler 1ch 2.5mbd vde 8-dip - HCPL-2200-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2200-060E-ND.
OPTOCOUPLER 1CH 2.5MBD VDE 8-DIP - HCPL-2200#060
Order 'optocoupler 1ch 2.5mbd vde 8-dip - HCPL-2200#060' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2200#060-ND.
OPTOCOUPLER 1CH 5MBD VDE 8-DIP - HCPL-2201-060E
Order 'optocoupler 1ch 5mbd vde 8-dip - HCPL-2201-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2201-060E-ND.
OPTOCOUPLER 1CH 5MBD VDE 8-DIP - HCPL-2201#060
Order 'optocoupler 1ch 5mbd vde 8-dip - HCPL-2201#060' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2201#060-ND.
OPTOCOUPLER 1CH 5MBD VDE 8-DIP - HCPL-2202-060E
Order 'optocoupler 1ch 5mbd vde 8-dip - HCPL-2202-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2202-060E-ND.
OPTOCOUPLER 1CH 5MBD VDE 8-DIP - HCPL-2202#060
Order 'optocoupler 1ch 5mbd vde 8-dip - HCPL-2202#060' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2202#060-ND.
OPTOCOUPLER 1CH 5MBD VDE 8-DIP - HCPL-2211-060E
Order 'optocoupler 1ch 5mbd vde 8-dip - HCPL-2211-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2211-060E-ND.
OPTOCOUPLER 1CH 5MBD VDE 8-DIP - HCPL-2211#060
Order 'optocoupler 1ch 5mbd vde 8-dip - HCPL-2211#060' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2211#060-ND.
Options for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP HCPL-4701#060
Send this link via E-Mail
Help With This Screen
