Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Through Hole 8-DIP HCPL-4534
OPTOCOUPLER 2CH 1MBS 8-DIP - HCPL-4534 - Isolators
| Digi-Key Part Number | HCPL-4534-ND |
250 |
4.51000 |
Extended Price
1127.50 |
| Manufacturer Part Number | HCPL-4534 | |||
| Description | OPTOCOUPLER 2CH 1MBS 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Through Hole 8-DIP HCPL-4534
| Technical/Catalog Information | HCPL-4534 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Voltage - Isolation | 3750Vrms |
| Input Type | DC |
| Output Type | Transistor with Vcc |
| Current - Output / Channel | 8mA |
| Voltage - Output | 20V |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | 15% @ 16mA |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Number of Circuits | 2 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCPL 4534 HCPL4534 |
HCPL-4534 Specification Sheet
OPTOCOUPLER 2CH 1MBS 8-DIP - HCPL-4534 (HCPL-4534-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Through Hole 8-DIP HCPL-4534Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Through Hole 8-DIP HCPL-4534-000E
Order 'optocoupler 2ch 1mbs 8-dip - HCPL-4534-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4534-000E-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Through Hole 8-DIP HCPL-4534
Order 'optocoupler 2ch 1mbs 8-dip - HCPL-4534' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4534-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Through Hole 8-DIP HCPL-4534-020E
Order 'optocoupler 2ch 1mbs ul 8-dip - HCPL-4534-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4534-020E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-5430
Order 'optocoupler 2ch 40mbs 8-dip - HCPL-5430' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5430-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-5630
Order 'optocoupler 2ch 10mbs 8-dip - HCPL-5630' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5630-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-5650
Order 'optocoupler 2ch 10mbs 8-dip - HCPL-5650' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5650-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-5730#100
Order 'optocoupler 2ch sealed 8-dip - HCPL-5730#100' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5730#100-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-5730#200
Order 'optocoupler 2ch sealed 8-dip - HCPL-5730#200' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5730#200-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-5730
Order 'optocoupler 2ch sealed 8-dip - HCPL-5730' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1877-5-ND.
Avago Technologies US Inc. Optoisolator - Special Purpose Channel Through Hole 8-DIP HCPL-J312-000E
Order 'optocoupler 1ch 2.5a 8-dip - HCPL-J312-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1879-5-ND.
Avago Technologies US Inc. Optoisolator - Special Purpose Channel Through Hole 8-DIP HCPL-3180-000E
Order 'optocoupler 2.0a 250khz 8-dip - HCPL-3180-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1674-5-ND.
Avago Technologies US Inc. Optoisolator - Special Purpose Channel Through Hole 8-DIP HCPL-3180
Order 'optocoupler drvr 2.5a 8-dip - HCPL-3180' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3180-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Through Hole 8-DIP HCPL-2730-020E
Order 'optocoupler 2ch ul 8-dip - HCPL-2730-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2730-020E-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Through Hole 8-DIP HCPL-2730#020
Order 'optocoupler 2ch ul 8-dip - HCPL-2730#020' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2730#020-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Through Hole 8-DIP HCPL-2731-020E
Order 'optocoupler 2ch ul 8-dip - HCPL-2731-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2731-020E-ND.
Options for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Through Hole 8-DIP HCPL-4534
Send this link via E-Mail
Help With This Screen
