OPTOCOUPLER 1CH UL GAASP 8-DIP - HCPL-4504#020 - Isolators
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP HCPL-4504#020
| Digi-Key Part Number | HCPL-4504#020-ND |
600 |
1.97800 |
Extended Price
1186.80 |
| Manufacturer Part Number | HCPL-4504#020 | |||
| Description | OPTOCOUPLER 1CH UL GAASP 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP HCPL-4504#020
| Technical/Catalog Information | HCPL-4504#020 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Voltage - Isolation | 5000Vrms |
| Input Type | DC |
| Output Type | Transistor with Vcc |
| Current - Output / Channel | 8mA |
| Voltage - Output | 20V |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | 21% @ 16mA |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCPL 4504#020 HCPL4504#020 |
HCPL-4504#020 Specification Sheet
OPTOCOUPLER 1CH UL GAASP 8-DIP - HCPL-4504#020 (HCPL-4504#020-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP HCPL-4504#020OPTOCOUPLER 1CH UL GAASP 8-DIP - HCPL-4504#020
Order 'optocoupler 1ch ul gaasp 8-dip - HCPL-4504#020' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4504#020-ND.
OPTOCOUPLER 1CH UL GAASP 8-DIP - HCPL-4504-020E
Order 'optocoupler 1ch ul gaasp 8-dip - HCPL-4504-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4504-020E-ND.
OPTOCOUPLER 1CH VDE GAASP 8-DIP - HCPL-4504-060E
Order 'optocoupler 1ch vde gaasp 8-dip - HCPL-4504-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4504-060E-ND.
OPTOCOUPLER 1CH VDE GAASP 8-DIP - HCPL-4504#060
Order 'optocoupler 1ch vde gaasp 8-dip - HCPL-4504#060' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4504#060-ND.
OPTOCOUPLER 1CH 2.5MBD VDE 8-DIP - HCPL-2200-060E
Order 'optocoupler 1ch 2.5mbd vde 8-dip - HCPL-2200-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2200-060E-ND.
OPTOCOUPLER 1CH 2.5MBD VDE 8-DIP - HCPL-2200#060
Order 'optocoupler 1ch 2.5mbd vde 8-dip - HCPL-2200#060' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2200#060-ND.
OPTOCOUPLER 1CH 5MBD VDE 8-DIP - HCPL-2201-060E
Order 'optocoupler 1ch 5mbd vde 8-dip - HCPL-2201-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2201-060E-ND.
OPTOCOUPLER 1CH 5MBD VDE 8-DIP - HCPL-2201#060
Order 'optocoupler 1ch 5mbd vde 8-dip - HCPL-2201#060' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2201#060-ND.
OPTOCOUPLER 1CH 5MBD VDE 8-DIP - HCPL-2202-060E
Order 'optocoupler 1ch 5mbd vde 8-dip - HCPL-2202-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2202-060E-ND.
OPTOCOUPLER 1CH 5MBD VDE 8-DIP - HCPL-2202#060
Order 'optocoupler 1ch 5mbd vde 8-dip - HCPL-2202#060' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2202#060-ND.
OPTOCOUPLER 1CH 5MBD VDE 8-DIP - HCPL-2211-060E
Order 'optocoupler 1ch 5mbd vde 8-dip - HCPL-2211-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2211-060E-ND.
OPTOCOUPLER 1CH 5MBD VDE 8-DIP - HCPL-2211#060
Order 'optocoupler 1ch 5mbd vde 8-dip - HCPL-2211#060' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2211#060-ND.
OPTOCOUPLER 1CH 5MBD VDE 8-DIP - HCPL-2212-060E
Order 'optocoupler 1ch 5mbd vde 8-dip - HCPL-2212-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2212-060E-ND.
OPTOCOUPLER 1CH 5MBD VDE 8-DIP - HCPL-2212#060
Order 'optocoupler 1ch 5mbd vde 8-dip - HCPL-2212#060' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2212#060-ND.
OPTOCOUPLER 1CH 2.5MBD VDE 8-DIP - HCPL-2219-060E
Order 'optocoupler 1ch 2.5mbd vde 8-dip - HCPL-2219-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2219-060E-ND.
Options for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP HCPL-4504#020
Send this link via E-Mail
Help With This Screen
