OPTOCOUPLER 1CH 1MBS VDE 8-SMD - HCPL-4503#560 - Isolators
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD HCPL-4503#560
| Digi-Key Part Number | HCPL-4503#560-ND |
1000 |
1.38250 |
Extended Price
1382.50 |
| Manufacturer Part Number | HCPL-4503#560 | |||
| Description | OPTOCOUPLER 1CH 1MBS VDE 8-SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD HCPL-4503#560
| Technical/Catalog Information | HCPL-4503#560 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Voltage - Isolation | 3750Vrms |
| Input Type | DC |
| Output Type | Transistor with Vcc |
| Current - Output / Channel | 8mA |
| Voltage - Output | 20V |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | 15% @ 16mA |
| Mounting Type | Surface Mount |
| Package / Case | 8-SMD |
| Packaging | Tape & Reel (TR) |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCPL 4503#560 HCPL4503#560 |
HCPL-4503#560 Specification Sheet
OPTOCOUPLER 1CH 1MBS VDE 8-SMD - HCPL-4503#560 (HCPL-4503#560-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD HCPL-4503#560OPTOCOUPLER 1CH 1MBS VDE 8-SMD - HCPL-4503#560
Order 'optocoupler 1ch 1mbs vde 8-smd - HCPL-4503#560' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4503#560-ND.
OPTOCOUPLER 1CH 1MBS VDE 8-SMD - HCPL-4503-560E
Order 'optocoupler 1ch 1mbs vde 8-smd - HCPL-4503-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4503-560E-ND.
OPTOCOUPLER 1CH 5MBD VDE 8-SMD - HCPL-2201-560E
Order 'optocoupler 1ch 5mbd vde 8-smd - HCPL-2201-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2201-560E-ND.
OPTOCOUPLER 1CH 5MBD VDE 8-SMD - HCPL-2201#560
Order 'optocoupler 1ch 5mbd vde 8-smd - HCPL-2201#560' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2201#560-ND.
OPTOCOUPLER 1CH 5MBD VDE 8-SMD - HCPL-2212-560E
Order 'optocoupler 1ch 5mbd vde 8-smd - HCPL-2212-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2212-560E-ND.
OPTOCOUPLER 1CH 5MBD VDE 8-SMD - HCPL-2212#560
Order 'optocoupler 1ch 5mbd vde 8-smd - HCPL-2212#560' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2212#560-ND.
OPTOCOUPLER 1CH 20MBD VDE 8-SMD - HCPL-2400-360E
Order 'optocoupler 1ch 20mbd vde 8-smd - HCPL-2400-360E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2400-360E-ND.
OPTOCOUPLER 1CH 10MBD VDE 8-SMD - HCPL-2611-560E
Order 'optocoupler 1ch 10mbd vde 8-smd - HCPL-2611-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2611-560E-ND.
OPTOCOUPLER 1CH 10MBD VDE 8-SMD - HCPL-2611#560
Order 'optocoupler 1ch 10mbd vde 8-smd - HCPL-2611#560' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2611#560-ND.
OPTOCOUPLER 1CH 10MBD VDE 8-SMD - HCPL-261A-560E
Order 'optocoupler 1ch 10mbd vde 8-smd - HCPL-261A-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-261A-560E-ND.
OPTOCOUPLER 1CH 10MBD VDE 8-SMD - HCPL-261A#560
Order 'optocoupler 1ch 10mbd vde 8-smd - HCPL-261A#560' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-261A#560-ND.
OPTOCOUPLER 1CH 0.6A VDE 8-SMD - HCPL-3150#560
Order 'optocoupler 1ch 0.6a vde 8-smd - HCPL-3150#560' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3150#560-ND.
OPTOCOUPLER 1CH 0.4A VDE 8-SMD - HCPL-3020-560E
Order 'optocoupler 1ch 0.4a vde 8-smd - HCPL-3020-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3020-560E-ND.
OPTOCOUPLER 1CH 0.4A VDE 8-SMD - HCPL-3020-560
Order 'optocoupler 1ch 0.4a vde 8-smd - HCPL-3020-560' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3020-560-ND.
OPTOCOUPLER 1CH 0.4A VDE 8-SMD - HCPL-3140-560E
Order 'optocoupler 1ch 0.4a vde 8-smd - HCPL-3140-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3140-560E-ND.
Options for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD HCPL-4503#560
Send this link via E-Mail
Help With This Screen
