OPTOCOUPLER 1CH 1MBS UL 8-SMD - HCPL-4503#520
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD HCPL-4503#520
| Digi-Key Part Number | HCPL-4503#520-ND |
1000 |
1.38250 |
Extended Price
1382.50 |
| Manufacturer Part Number | HCPL-4503#520 | |||
| Description | OPTOCOUPLER 1CH 1MBS UL 8-SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD HCPL-4503#520
| Technical/Catalog Information | HCPL-4503#520 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Voltage - Isolation | 5000Vrms |
| Input Type | DC |
| Output Type | Transistor with Vcc |
| Current - Output / Channel | 8mA |
| Voltage - Output | 20V |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | 15% @ 16mA |
| Mounting Type | Surface Mount |
| Package / Case | 8-SMD |
| Packaging | Tape & Reel (TR) |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCPL 4503#520 HCPL4503#520 |
HCPL-4503#520 Specification Sheet
OPTOCOUPLER 1CH 1MBS UL 8-SMD - HCPL-4503#520 (HCPL-4503#520-ND)
Related parts Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD HCPL-4503#520OPTOCOUPLER 1CH 1MBS UL 8-SMD - HCPL-4503#520
Order 'optocoupler 1ch 1mbs ul 8-smd - HCPL-4503#520' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4503#520-ND.
OPTOCOUPLER 1CH 1MBS UL 8-SMD - HCPL-4503-520E
Order 'optocoupler 1ch 1mbs ul 8-smd - HCPL-4503-520E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4503-520E-ND.
OPTOCOUPLER 1CH 10MBD UL 8-SMD - HCPL-2601-520E
Order 'optocoupler 1ch 10mbd ul 8-smd - HCPL-2601-520E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2601-520E-ND.
OPTOCOUPLER 1CH 10MBD UL 8-SMD - HCPL-2601#520
Order 'optocoupler 1ch 10mbd ul 8-smd - HCPL-2601#520' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2601#520-ND.
OPTOCOUPLER 1CH 10MBD UL 8-SMD - HCPL-2611-520E
Order 'optocoupler 1ch 10mbd ul 8-smd - HCPL-2611-520E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2611-520E-ND.
OPTOCOUPLER 1CH 10MBD UL 8-SMD - HCPL-2611#520
Order 'optocoupler 1ch 10mbd ul 8-smd - HCPL-2611#520' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2611#520-ND.
OPTOCOUPLER 1CH 10MBD UL 8-SMD - HCPL-261A-520E
Order 'optocoupler 1ch 10mbd ul 8-smd - HCPL-261A-520E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-261A-520E-ND.
OPTOCOUPLER 1CH 10MBD UL 8-SMD - HCPL-261A-520
Order 'optocoupler 1ch 10mbd ul 8-smd - HCPL-261A-520' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-261A-520-ND.
OPTOCOUPLER 1CH 10MBD UL 8-SMD - HCPL-261N-520E
Order 'optocoupler 1ch 10mbd ul 8-smd - HCPL-261N-520E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-261N-520E-ND.
OPTOCOUPLER 2CH 1MBS UL 8-SMD - HCPL-2530-520E
Order 'optocoupler 2ch 1mbs ul 8-smd - HCPL-2530-520E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2530-520E-ND.
OPTOCOUPLER 2CH 1MBS UL 8-SMD - HCPL-2530#520
Order 'optocoupler 2ch 1mbs ul 8-smd - HCPL-2530#520' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2530#520-ND.
OPTOCOUPLER 2CH 1MBS UL 8-SMD - HCPL-2531-520E
Order 'optocoupler 2ch 1mbs ul 8-smd - HCPL-2531-520E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2531-520E-ND.
OPTOCOUPLER 2CH 1MBS UL 8-SMD - HCPL-2531#520
Order 'optocoupler 2ch 1mbs ul 8-smd - HCPL-2531#520' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2531#520-ND.
OPTOCOUPLER 1CH 1MBS VDE 8-SMD - HCPL-4503-560E
Order 'optocoupler 1ch 1mbs vde 8-smd - HCPL-4503-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4503-560E-ND.
OPTOCOUPLER 1CH 1MBS VDE 8-SMD - HCPL-4503#560
Order 'optocoupler 1ch 1mbs vde 8-smd - HCPL-4503#560' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4503#560-ND.
Options for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD HCPL-4503#520
Send this link via E-Mail
Help With This Screen
