OPTOCOUPLER 1CH 1MBS UL 8-DIP - HCPL-4503-020E - Isolators
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP HCPL-4503-020E
| Digi-Key Part Number | HCPL-4503-020E-ND |
650 |
1.77100 |
Extended Price
1151.15 |
| Manufacturer Part Number | HCPL-4503-020E | |||
| Description | OPTOCOUPLER 1CH 1MBS UL 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-4503-020E |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Voltage - Isolation | 5000Vrms |
| Input Type | DC |
| Output Type | Transistor with Vcc |
| Current - Output / Channel | 8mA |
| Voltage - Output | 20V |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | 15% @ 16mA |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCPL 4503 020E HCPL4503020E |
HCPL-4503-020E Specification Sheet
OPTOCOUPLER 1CH 1MBS UL 8-DIP - HCPL-4503-020E (HCPL-4503-020E-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP HCPL-4503-020EOPTOCOUPLER 1CH 1MBS UL 8-DIP - HCPL-4503-020E
Order 'optocoupler 1ch 1mbs ul 8-dip - HCPL-4503-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4503-020E-ND.
OPTOCOUPLER 1CH 1MBS UL 8-DIP - HCPL-2502-020E
Order 'optocoupler 1ch 1mbs ul 8-dip - HCPL-2502-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2502-020E-ND.
OPTOCOUPLER 1CH 1MBS UL 8-DIP - HCPL-4502-020E
Order 'optocoupler 1ch 1mbs ul 8-dip - HCPL-4502-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4502-020E-ND.
OPTOCOUPLER 1CH 10MBD UL 8-DIP - HCPL-2601-020E
Order 'optocoupler 1ch 10mbd ul 8-dip - HCPL-2601-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2601-020E-ND.
OPTOCOUPLER 1CH 10MBD UL 8-DIP - HCPL-2611-020E
Order 'optocoupler 1ch 10mbd ul 8-dip - HCPL-2611-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2611-020E-ND.
OPTOCOUPLER 1CH 10MBD UL 8-DIP - HCPL-261A-020E
Order 'optocoupler 1ch 10mbd ul 8-dip - HCPL-261A-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-261A-020E-ND.
OPTOCOUPLER 1CH 10MBD UL 8-DIP - HCPL-261N-020E
Order 'optocoupler 1ch 10mbd ul 8-dip - HCPL-261N-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-261N-020E-ND.
OPTOCOUPLER 2CH 1MBS UL 8-DIP - HCPL-2530-020E
Order 'optocoupler 2ch 1mbs ul 8-dip - HCPL-2530-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2530-020E-ND.
OPTOCOUPLER 2CH 1MBS UL 8-DIP - HCPL-2531-020E
Order 'optocoupler 2ch 1mbs ul 8-dip - HCPL-2531-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2531-020E-ND.
OPTOCOUPLER 1CH 1MBS VDE 8-DIP - HCPL-4503-060E
Order 'optocoupler 1ch 1mbs vde 8-dip - HCPL-4503-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4503-060E-ND.
OPTOCOUPLER 2CH 1MBS UL 8-DIP - HCPL-4534-020E
Order 'optocoupler 2ch 1mbs ul 8-dip - HCPL-4534-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4534-020E-ND.
OPTOCOUPLER IPM 1MBD UL 8-DIP - HCPL-4506-020E
Order 'optocoupler ipm 1mbd ul 8-dip - HCPL-4506-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4506-020E-ND.
OPTOCOUPLER 15MBD 3.3V UL 8-DIP - HCPL-260L-020E
Order 'optocoupler 15mbd 3.3v ul 8-dip - HCPL-260L-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-260L-020E-ND.
OPTOCOUPLER 2CH 10MBD UL 8-DIP - HCPL-2630-020E
Order 'optocoupler 2ch 10mbd ul 8-dip - HCPL-2630-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2630-020E-ND.
OPTOCOUPLER 2CH 10MBD UL 8-DIP - HCPL-2631-020E
Order 'optocoupler 2ch 10mbd ul 8-dip - HCPL-2631-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2631-020E-ND.
Options for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP HCPL-4503-020E
Send this link via E-Mail
Help With This Screen
