Keywords:





Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD HCPL-2730#500

OPTOCOUPLER 2CH 8-SMD - HCPL-2730#500 - Isolators

Digi-Key Part Number HCPL-2730#500-ND
Price Break
1000
Unit Price
1.60500
Extended Price
1605.00
Manufacturer Part NumberHCPL-2730#500
DescriptionOPTOCOUPLER 2CH 8-SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD HCPL-2730#500
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD HCPL-2730#500
Technical/Catalog InformationHCPL-2730#500
VendorAvago Technologies US Inc.
CategoryIsolators
Voltage - Isolation3750Vrms
Input TypeDC
Output TypeDarlington with Vcc
Current - Output / Channel60mA
Voltage - Output7V
Vce Saturation (Max)100mV
Current Transfer Ratio (Min)300% @ 1.6mA
Mounting TypeSurface Mount
Package / Case8-SMD
PackagingTape & Reel (TR)
Number of Circuits2
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names HCPL 2730#500
HCPL2730#500

HCPL-2730#500 Specification Sheet

Image of OPTOCOUPLER 2CH 8-SMD - HCPL-2730#500

OPTOCOUPLER 2CH 8-SMD - HCPL-2730#500 (HCPL-2730#500-ND) - Isolators

Related parts Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD HCPL-2730#500
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD HCPL-2730#500
 Order 'optocoupler 2ch 8-smd - HCPL-2730#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2730#500-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD HCPL-2730-500E
 Order 'optocoupler 2ch 8-smd - HCPL-2730-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2730-500E-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD HCPL-2731-500E
 Order 'optocoupler 2ch 8-smd - HCPL-2731-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2731-500E-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD HCPL-2731#500
 Order 'optocoupler 2ch 8-smd - HCPL-2731#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2731#500-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD (Wide) HCPL-2730-300E
 Order 'optocoupler 2ch 8-smd gw - HCPL-2730-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2730-300E-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD (Wide) HCPL-2730#300
 Order 'optocoupler 2ch 8-smd gw - HCPL-2730#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2730#300-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD (Wide) HCPL-2731-300E
 Order 'optocoupler 2ch 8-smd gw - HCPL-2731-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2731-300E-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD (Wide) HCPL-2731#300
 Order 'optocoupler 2ch 8-smd gw - HCPL-2731#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2731#300-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-2300-500E
 Order 'optocoupler 8mbd 8-smd - HCPL-2300-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2300-500E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-2300#500
 Order 'optocoupler 8mbd 8-smd - HCPL-2300#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2300#500-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-7601-500E
 Order 'optocoupler 10mbd 8-smd - HCPL-7601-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7601-500E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-7601#500
 Order 'optocoupler 10mbd 8-smd - HCPL-7601#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7601#500-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-7611-500E
 Order 'optocoupler 10mbd 8-smd - HCPL-7611-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7611-500E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-7611#500
 Order 'optocoupler 10mbd 8-smd - HCPL-7611#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7611#500-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-7710-500E
 Order 'optocoupler 12mbd 8-smd - HCPL-7710-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7710-500E-ND.

Options for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD HCPL-2730#500
Send this link via E-Mail
Help With This Screen

OPTOCOUPLER 2CH 8-SMD - HCPL-2730#500
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: OPTOCOUPLER 2CH 8-SMD - HCPL-2730-500E Next: OPTOCOUPLER 2CH 8-SMD - HCPL-2731-500E
OPTOCOUPLER 2CH 8-SMD - HCPL-2730#500