Keywords:





OPTOCOUPLER 2CH UL 8-SMD GW - HCPL-2730#320

Digi-Key Part Number HCPL-2730#320-ND
Price Break
500
Unit Price
2.07100
Extended Price
1035.50
Manufacturer Part NumberHCPL-2730#320
DescriptionOPTOCOUPLER 2CH UL 8-SMD GW
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationHCPL-2730#320
VendorAvago Technologies US Inc.
CategoryIsolators
Voltage - Isolation3750Vrms
Input TypeDC
Output TypeDarlington with Vcc
Current - Output / Channel60mA
Voltage - Output7V
Vce Saturation (Max)100mV
Current Transfer Ratio (Min)300% @ 1.6mA
Mounting TypeSurface Mount
Package / Case8-SMD (Wide)
PackagingTube
Number of Circuits2
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names HCPL 2730#320
HCPL2730#320

HCPL-2730#320 Specification Sheet

Image of OPTOCOUPLER 2CH UL 8-SMD GW - HCPL-2730#320

OPTOCOUPLER 2CH UL 8-SMD GW - HCPL-2730#320 (HCPL-2730#320-ND)

Related parts :
OPTOCOUPLER 2CH UL 8-SMD GW - HCPL-2730#320
 Order 'optocoupler 2ch ul 8-smd gw - HCPL-2730#320' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2730#320-ND.
OPTOCOUPLER 2CH UL 8-SMD GW - HCPL-2730-320E
 Order 'optocoupler 2ch ul 8-smd gw - HCPL-2730-320E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2730-320E-ND.
OPTOCOUPLER 15MBD UL 8-SMD GW - HCPL-260L-320E
 Order 'optocoupler 15mbd ul 8-smd gw - HCPL-260L-320E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-260L-320E-ND.
OPTOCOUPLER 15MBD UL 8-SMD GW - HCPL-260L-320
 Order 'optocoupler 15mbd ul 8-smd gw - HCPL-260L-320' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-260L-320-ND.
OPTOCOUPLER 2CH 10MBD 8-SMD GW - HCPL-263A-300E
 Order 'optocoupler 2ch 10mbd 8-smd gw - HCPL-263A-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-263A-300E-ND.
OPTOCOUPLER 2CH 10MBD 8-SMD GW - HCPL-263A#300
 Order 'optocoupler 2ch 10mbd 8-smd gw - HCPL-263A#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-263A#300-ND.
OPTOCOUPLER 15MBD UL 8-SMD GW - HCPL-263L-320E
 Order 'optocoupler 15mbd ul 8-smd gw - HCPL-263L-320E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-263L-320E-ND.
OPTOCOUPLER 15MBD UL 8-SMD GW - HCPL-263L-320
 Order 'optocoupler 15mbd ul 8-smd gw - HCPL-263L-320' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-263L-320-ND.
OPTOCOUPLER 2CH 10MBD 8-SMD GW - HCPL-263N-300E
 Order 'optocoupler 2ch 10mbd 8-smd gw - HCPL-263N-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-263N-300E-ND.
OPTOCOUPLER 2CH 10MBD 8-SMD GW - HCPL-263N#300
 Order 'optocoupler 2ch 10mbd 8-smd gw - HCPL-263N#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-263N#300-ND.
OPTOCOUPLER 2CH 10MBD 8-SMD GW - HCPL-4661-300E
 Order 'optocoupler 2ch 10mbd 8-smd gw - HCPL-4661-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4661-300E-ND.
OPTOCOUPLER 2CH 10MBD 8-SMD GW - HCPL-4661#300
 Order 'optocoupler 2ch 10mbd 8-smd gw - HCPL-4661#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4661#300-ND.
OPTOCOUPLER 2CH 40MBS 8-SMD GW - HCPL-5430#300
 Order 'optocoupler 2ch 40mbs 8-smd gw - HCPL-5430#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5430#300-ND.
OPTOCOUPLER 2CH 10MBS 8-SMD GW - HCPL-5630#300
 Order 'optocoupler 2ch 10mbs 8-smd gw - HCPL-5630#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5630#300-ND.
OPTOCOUPLER 2CH SEALED 8-SMD GW - HCPL-5730#300
 Order 'optocoupler 2ch sealed 8-smd gw - HCPL-5730#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5730#300-ND.

Send this link via E-Mail
Help With This Screen

OPTOCOUPLER 2CH UL 8-SMD GW - HCPL-2730#320
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: OPTOCOUPLER 2CH UL 8-SMD GW - HCPL-2730-320E Next: OPTOCOUPLER 2CHAN 3.3V 8-SOIC - HCPL-073L
OPTOCOUPLER 2CH UL 8-SMD GW - HCPL-2730#320