Keywords:





OPTOCOUPLER 1MBS 3.3V 8-SMD - HCPL-253L-500E - Isolators

Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD HCPL-253L-500E

Digi-Key Part Number HCPL-253L-500E-ND
Price Break
1000
Unit Price
1.53000
Extended Price
1530.00
Manufacturer Part NumberHCPL-253L-500E
DescriptionOPTOCOUPLER 1MBS 3.3V 8-SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD HCPL-253L-500E
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD HCPL-253L-500E
Technical/Catalog InformationHCPL-253L-500E
VendorAvago Technologies US Inc.
CategoryIsolators
Voltage - Isolation3750Vrms
Input TypeDC
Output TypeTransistor with Vcc
Current - Output / Channel8mA
Voltage - Output7V
Vce Saturation (Max)-
Current Transfer Ratio (Min)15% @ 16mA
Mounting TypeSurface Mount
Package / Case8-SMD
PackagingTape & Reel (TR)
Number of Circuits2
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HCPL 253L 500E
HCPL253L500E

HCPL-253L-500E Specification Sheet

Image of OPTOCOUPLER 1MBS 3.3V 8-SMD - HCPL-253L-500E

OPTOCOUPLER 1MBS 3.3V 8-SMD - HCPL-253L-500E (HCPL-253L-500E-ND) - Isolators

Related parts Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD HCPL-253L-500E
OPTOCOUPLER 1MBS 3.3V 8-SMD - HCPL-253L-500E
 Order 'optocoupler 1mbs 3.3v 8-smd - HCPL-253L-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-253L-500E-ND.
OPTOCOUPLER 1MBS 3.3V 8-SMD - HCPL-250L-500E
 Order 'optocoupler 1mbs 3.3v 8-smd - HCPL-250L-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-250L-500E-ND.
OPTOCOUPLER 15MBD 3.3V 8-SMD - HCPL-260L-500E
 Order 'optocoupler 15mbd 3.3v 8-smd - HCPL-260L-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-260L-500E-ND.
OPTOCOUPLER 15MBD 3.3V 8-SMD - HCPL-263L-500E
 Order 'optocoupler 15mbd 3.3v 8-smd - HCPL-263L-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-263L-500E-ND.
OPTOCOUPLER 1CH 2.5A 8-SMD - HCPL-J312-500E
 Order 'optocoupler 1ch 2.5a 8-smd - HCPL-J312-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-J312-500E-ND.
OPTOCOUPLER DRVR 2.5A 8-SMD - HCPL-3180-500E
 Order 'optocoupler drvr 2.5a 8-smd - HCPL-3180-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3180-500E-ND.
OPTOCOUPLER 1CH 3.3V 8-SMD - HCPL-270L-500E
 Order 'optocoupler 1ch 3.3v 8-smd - HCPL-270L-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-270L-500E-ND.
OPTOCOUPLER 2CH 3.3V 8-SMD - HCPL-273L-500E
 Order 'optocoupler 2ch 3.3v 8-smd - HCPL-273L-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-273L-500E-ND.
OPTOCOUPLER IPM 1MBD 8-SMD - HCPL-4506-500E
 Order 'optocoupler ipm 1mbd 8-smd - HCPL-4506-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4506-500E-ND.
OPTOCOUPLER 1MBD ALGAAS 8-SMD - HCPL-J456-500E
 Order 'optocoupler 1mbd algaas 8-smd - HCPL-J456-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-J456-500E-ND.
OPTOCOUPLER LOGIC 5MBD 8-SMD - HCPL-2200-500E
 Order 'optocoupler logic 5mbd 8-smd - HCPL-2200-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1648-1-ND.
OPTOCOUPLER LOGIC 5MBD 8-SMD - HCPL-2200-500E
 Order 'optocoupler logic 5mbd 8-smd - HCPL-2200-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1648-2-ND.
OPTOCOUPLER 1CH 5MBD 8-SMD - HCPL-2201-500E
 Order 'optocoupler 1ch 5mbd 8-smd - HCPL-2201-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2201-500E-ND.
OPTOCOUPLER 1CH 5MBD 8-SMD - HCPL-2202-500E
 Order 'optocoupler 1ch 5mbd 8-smd - HCPL-2202-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2202-500E-ND.
OPTOCOUPLER 1CH 5MBD 8-SMD - HCPL-2211-500E
 Order 'optocoupler 1ch 5mbd 8-smd - HCPL-2211-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2211-500E-ND.

Options for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD HCPL-253L-500E
Send this link via E-Mail
Help With This Screen

OPTOCOUPLER 1MBS 3.3V 8-SMD - HCPL-253L-500E
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: OPTOCOUPLER 1MBS 3.3V 8-SMD - HCPL-250L#500 Next: OPTOCOUPLER 1MBS 3.3V 8-SMD - HCPL-253L#500
OPTOCOUPLER 1MBS 3.3V 8-SMD - HCPL-253L-500E