HOLDER BATTERY 6CELL AA ALUM - 193 - Batteries
| Digi-Key Part Number | 193KS-ND |
1 |
7.79000 |
Extended Price
7.79 |
| Manufacturer Part Number | 193 | |||
| Description | HOLDER BATTERY 6CELL AA ALUM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 193 |
| Vendor | Keystone Electronics |
| Category | Batteries |
| Number of Cells | 6 |
| Battery Cell Size | AA |
| Termination Style | Solder Lug |
| Size / Dimension | 4.09" L x 1.75" W x 0.59" H (104.4mm x 44.5mm x 15.1mm) |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
193 193 193KS ND 193KSND 193KS |
193 Specification Sheet
HOLDER BATTERY 6CELL AA ALUM - 193 (193KS-ND) - Batteries
Related parts Batteries :HOLDER BATTERY 6CELL AA ALUM - 193
Order 'holder battery 6cell aa alum - 193' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 193KS-ND.
HOLDER BATTERY 2CELL AA ALUM - 140
Order 'holder battery 2cell aa alum - 140' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 140K-ND.
HOLDER BATTERY 2CELL AA ALUM - 146
Order 'holder battery 2cell aa alum - 146' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 146K-ND.
HOLDER BATTERY 3CELL AA ALUM - 147
Order 'holder battery 3cell aa alum - 147' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 147K-ND.
HOLDER BATTERY 4CELL AA ALUM - 148
Order 'holder battery 4cell aa alum - 148' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 148KK-ND.
HOLDER BATTERY 3CELL AA ALUM - 171
Order 'holder battery 3cell aa alum - 171' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 171K-ND.
HOLDER BATTERY 4CELL AA ALUM - 182
Order 'holder battery 4cell aa alum - 182' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 182K-ND.
HOLDER BATTERY 2CELL AA ALUM - 189
Order 'holder battery 2cell aa alum - 189' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 189K-ND.
HOLDER BATTERY 4CELL AA ALUM - 192
Order 'holder battery 4cell aa alum - 192' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 192K-ND.
HOLDER BATTERY 1CELL AA ALUM - 2222
Order 'holder battery 1cell aa alum - 2222' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2222K-ND.
HOLDER BATTERY 2CELL AA ALUM - 2223
Order 'holder battery 2cell aa alum - 2223' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2223K-ND.
HOLDER BATTERY 1CELL AA STEEL - 2139
Order 'holder battery 1cell aa steel - 2139' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2139K-ND.
HOLDER BATTERY 2CELL AA STEEL - 2140
Order 'holder battery 2cell aa steel - 2140' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2140K-ND.
HOLDER BATTERY 3CELL AA STEEL - 2171
Order 'holder battery 3cell aa steel - 2171' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2171K-ND.
HOLDER BATTERY 4CELL AA STEEL - 2182
Order 'holder battery 4cell aa steel - 2182' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2182K-ND.
Send this link via E-Mail
Help With This Screen
