PHOTO DARLINGTON OPTOISOLATOR - H11G45 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | H11G45QT-ND |
1 10 100 250 500 1000 5000 10000 |
1.40000 1.12000 .84000 .78400 .75600 .72800 .70000 .68600 |
Extended Price
1.40 11.20 84.00 196.00 378.00 728.00 3500.00 6860.00 |
| Manufacturer Part Number | H11G45 | |||
| Description | PHOTO DARLINGTON OPTOISOLATOR | |||
| Quantity Available | 720 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | H11G45 |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | * 6-DIP, 7.62mm (.3") LS |
| Package Name | 6-DIP |
| Isolation Voltage | 4000 Vrms [Min] |
| Number of Circuits | 1 [Nom] |
| Input Type | DC |
| Output Type | Transistor with Base |
| Output Voltage | 55.000 V [Max] |
| Continuous Output Current Per Channel | 100.00 mA [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Input Current | 60.00 mA [Max] |
| Input Voltage | 17.000 V [Max] |
| Input Voltage | 11.000 V [Typ] |
| Other Names |
H11G45 H11G45 H11G45QT ND H11G45QTND H11G45QT |
PHOTO DARLINGTON OPTOISOLATOR - H11G45 (H11G45QT-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:PHOTO DARLINGTON OPTOISOLATOR - H11G45
Order 'photo darlington optoisolator - H11G45' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11G45QT-ND.
PHOTO DARLINGTON OPTOISOLATOR - H11G46
Order 'photo darlington optoisolator - H11G46' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11G46QT-ND.
PHOTO TRIAC DRIVER OPTOISOLATOR - MCP3022.300
Order 'photo triac driver optoisolator - MCP3022.300' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MCP3022ZQT-ND.
SCHMITT TRIGGER OPTOISOLATOR - H11L1
Order 'schmitt trigger optoisolator - H11L1' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L1-ND.
SHMITT TRIGGER OPTOISOLATOR - H11L2
Order 'shmitt trigger optoisolator - H11L2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L2-ND.
OPTOISOLATOR SHMITT TRIGGER SMT - H11L2S
Order 'optoisolator shmitt trigger smt - H11L2S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L2S-ND.
OPTOISOLATOR SCHMITT OUT 6-DIP - H11L3FM
Order 'optoisolator schmitt out 6-dip - H11L3FM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L3FM-ND.
OPTOISOLATOR SCHMITT OUT 6-SMD - H11L3FR2M
Order 'optoisolator schmitt out 6-smd - H11L3FR2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L3FR2M-ND.
OPTOISOLATOR SCHMITT OUT 6-SMD - H11L3FR2VM
Order 'optoisolator schmitt out 6-smd - H11L3FR2VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L3FR2VM-ND.
OPTOISOLATOR SCHMITT OUT 6-DIP - H11L3FVM
Order 'optoisolator schmitt out 6-dip - H11L3FVM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L3FVM-ND.
SCMITT TRIGGER OPTOISOLATOR - H11L3
Order 'scmitt trigger optoisolator - H11L3' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L3-ND.
OPTOISOLATOR SCHMITT OUT 6-SMD - H11L3SM
Order 'optoisolator schmitt out 6-smd - H11L3SM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L3SM-ND.
OPTOISOLATOR SCHMITT OUT 6-SMD - H11L3SR2M
Order 'optoisolator schmitt out 6-smd - H11L3SR2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L3SR2M-ND.
OPTOISOLATOR SCHMITT OUT 6-SMD - H11L3SR2VM
Order 'optoisolator schmitt out 6-smd - H11L3SR2VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L3SR2VM-ND.
OPTOISOLATOR SCHMITT OUT 6-SMD - H11L3SVM
Order 'optoisolator schmitt out 6-smd - H11L3SVM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L3SVM-ND.
Send this link via E-Mail
Help With This Screen