OPTOCOUPL DARL-OUT HV 6-DIP - H11G2
| Digi-Key Part Number | H11G2-ND |
1 10 100 250 500 1000 5000 10000 25000 |
.75000 .56400 .42300 .31208 .26320 .25004 .23970 .23500 .23030 |
Extended Price
0.75 5.64 42.30 78.02 131.60 250.04 1198.50 2350.00 5757.50 |
| Manufacturer Part Number | H11G2 | |||
| Description | OPTOCOUPL DARL-OUT HV 6-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H11G2 |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | * 6-DIP, 7.62mm (.3") LS |
| Package Name | 6-DIP |
| Isolation Voltage | 5300 Vrms [Min] |
| Number of Circuits | 1 [Nom] |
| Input Type | DC |
| Output Type | Transistor with Base |
| Output Voltage | 80.000 V [Max] |
| Vce Saturation | 1.00 V [Max] |
| Continuous Output Current Per Channel | 100.00 mA [Max] |
| Current Transfer Ratio (Min) | 500% @ 1mA |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Standard | UL |
| Fall Time | 100.000 µs [Typ] |
| Input Current | 60.00 mA [Max] |
| Input Voltage | 1.500 V [Max] |
| Input Voltage | 1.300 V [Typ] |
| Rise Time | 5.00 µs [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H11G2 H11G2 |
H11G2 Specification Sheet
OPTOCOUPL DARL-OUT HV 6-DIP - H11G2 (H11G2-ND)
Related parts:OPTOCOUPL DARL-OUT HV 6-DIP - H11G2
Order 'optocoupl darl-out hv 6-dip - H11G2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11G2-ND.
OPTOCOUPLER DARL-OUT HV 6-DIP - H11G1
Order 'optocoupler darl-out hv 6-dip - H11G1' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11G1-ND.
OPTOCOUPLER DARL-OUT HV 6-DIP - H11G1W
Order 'optocoupler darl-out hv 6-dip - H11G1W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11G1W-ND.
OPTOCOUPLER DARL-OUT HV 6-SMD - H11G2S
Order 'optocoupler darl-out hv 6-smd - H11G2S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11G2S-ND.
OPTOCOUPLER DARL-OUT HV 6-DIP - H11G2W
Order 'optocoupler darl-out hv 6-dip - H11G2W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11G2W-ND.
OPTOCOUPLER DARL-OUT HV 6-DIP - H11G3
Order 'optocoupler darl-out hv 6-dip - H11G3' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11G3-ND.
OPTOCOUPLER DARL-OUT HV 6-DIP - H11G3W
Order 'optocoupler darl-out hv 6-dip - H11G3W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11G3W-ND.
OPTOCOUPLER DARL-OUT VDE 6-DIP - 4N29300
Order 'optocoupler darl-out vde 6-dip - 4N29300' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N29300-ND.
OPTOCOUPLER DARL-OUT VDE 6-DIP - 4N29300W
Order 'optocoupler darl-out vde 6-dip - 4N29300W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N29300W-ND.
OPTOCOUPLER DARL-OUT WIDE 6-DIP - 4N29W
Order 'optocoupler darl-out wide 6-dip - 4N29W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N29W-ND.
OPTOCOUPLER DARL-OUT VDE 6-DIP - 4N30300
Order 'optocoupler darl-out vde 6-dip - 4N30300' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N30300-ND.
OPTOCOUPLER DARL-OUT VDE 6-DIP - 4N30300W
Order 'optocoupler darl-out vde 6-dip - 4N30300W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N30300W-ND.
OPTOCOUPLER DARL-OUT WIDE 6-DIP - 4N30W
Order 'optocoupler darl-out wide 6-dip - 4N30W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N30W-ND.
OPTOCOUPLER DARL-OUT VDE 6-DIP - 4N31300
Order 'optocoupler darl-out vde 6-dip - 4N31300' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N31300-ND.
OPTOCOUPLER DARL-OUT VDE 6-DIP - 4N31300W
Order 'optocoupler darl-out vde 6-dip - 4N31300W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N31300W-ND.
Send this link via E-Mail
Help With This Screen