OPTOCOUPLER DARL-OUT HV 6-SMD - H11G1S
| Digi-Key Part Number | H11G1S-ND |
1 10 100 250 500 1000 5000 10000 25000 |
.75000 .56400 .42300 .31208 .26320 .25004 .23970 .23500 .23030 |
Extended Price
0.75 5.64 42.30 78.02 131.60 250.04 1198.50 2350.00 5757.50 |
| Manufacturer Part Number | H11G1S | |||
| Description | OPTOCOUPLER DARL-OUT HV 6-SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H11G1S |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 6-DIP SMD |
| Isolation Voltage | 5300 Vrms [Min] |
| Number of Circuits | 1 [Nom] |
| Input Type | DC |
| Output Type | Transistor with Base |
| Output Voltage | 100.000 V [Max] |
| Vce Saturation | 1.00 V [Max] |
| Continuous Output Current Per Channel | 100.00 mA [Max] |
| Current Transfer Ratio (Min) | 500% @ 1mA |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Standard | UL |
| Fall Time | 100.000 µs [Typ] |
| Input Current | 60.00 mA [Max] |
| Input Voltage | 1.500 V [Max] |
| Input Voltage | 1.300 V [Typ] |
| Rise Time | 5.00 µs [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H11G1S H11G1S |
H11G1S Specification Sheet
OPTOCOUPLER DARL-OUT HV 6-SMD - H11G1S (H11G1S-ND)
Related parts:OPTOCOUPLER DARL-OUT HV 6-SMD - H11G1S
Order 'optocoupler darl-out hv 6-smd - H11G1S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11G1S-ND.
OPTOCOUPLER DARL-OUT HV 6-DIP - H11G1
Order 'optocoupler darl-out hv 6-dip - H11G1' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11G1-ND.
OPTOCOUPLER DARL-OUT HV 6-SMD - H11G1SD
Order 'optocoupler darl-out hv 6-smd - H11G1SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11G1SD-ND.
OPTOCOUPLER DARL-OUT HV 6-SMD - H11G23S
Order 'optocoupler darl-out hv 6-smd - H11G23S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11G23S-ND.
OPTOCOUPLER DARL-OUT HV 6-SMD - H11G2SD
Order 'optocoupler darl-out hv 6-smd - H11G2SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11G2SD-ND.
OPTOCOUPLER DARL-OUT HV 6-SMD - H11G2S
Order 'optocoupler darl-out hv 6-smd - H11G2S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11G2S-ND.
OPTOCOUPLER DARL-OUT HV 6-SMD - H11G33S
Order 'optocoupler darl-out hv 6-smd - H11G33S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11G33S-ND.
OPTOCOUPLER DARL-OUT HV 6-SMD - H11G3SD
Order 'optocoupler darl-out hv 6-smd - H11G3SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11G3SD-ND.
OPTOCOUPLER DARL-OUT HV 6-SMD - H11G3S
Order 'optocoupler darl-out hv 6-smd - H11G3S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11G3S-ND.
OPTOCOUPLER DARL-OUT VDE 6-SMD - 4N293SD
Order 'optocoupler darl-out vde 6-smd - 4N293SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N293SD-ND.
OPTOCOUPLER DARL-OUT VDE 6-SMD - 4N293S
Order 'optocoupler darl-out vde 6-smd - 4N293S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N293S-ND.
OPTOCOUPLER DARL-OUT VDE 6-SMD - 4N303SD
Order 'optocoupler darl-out vde 6-smd - 4N303SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N303SD-ND.
OPTOCOUPLER DARL-OUT VDE 6-SMD - 4N303S
Order 'optocoupler darl-out vde 6-smd - 4N303S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N303S-ND.
OPTOCOUPLER DARL-OUT VDE 6-SMD - 4N313SD
Order 'optocoupler darl-out vde 6-smd - 4N313SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N313SD-ND.
OPTOCOUPLER DARL-OUT VDE 6-SMD - 4N313S
Order 'optocoupler darl-out vde 6-smd - 4N313S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N313S-ND.
Send this link via E-Mail
Help With This Screen