Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP Wide H11B815300W
OPTOCOUPLER DARL-OUT VDE 4-DIP - H11B815300W - Isolators
| Digi-Key Part Number | H11B815300W-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | H11B815300W | |||
| Description | OPTOCOUPLER DARL-OUT VDE 4-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H11B815300W |
| Vendor | Fairchild Optoelectronics Group |
| Category | Isolators |
| Voltage - Isolation | 5000Vrms |
| Input Type | DC |
| Output Type | Darlington |
| Current - Output / Channel | 80mA |
| Voltage - Output | 35V |
| Vce Saturation (Max) | 1V |
| Current Transfer Ratio (Min) | 600% @ 1mA |
| Mounting Type | Through Hole |
| Package / Case | 4-DIP Wide |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H11B815300W H11B815300W |
OPTOCOUPLER DARL-OUT VDE 4-DIP - H11B815300W (H11B815300W-ND) - Isolators
Related parts Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP Wide H11B815300WFairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP Wide H11B815300W
Order 'optocoupler darl-out vde 4-dip - H11B815300W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11B815300W-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP H11B815300
Order 'optocoupler darl-out vde 4-dip - H11B815300' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11B815300-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP H11A817300
Order 'optocoupler trans-out vde 4-dip - H11A817300' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11A817300-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP H11A817A300
Order 'optocoupler trans-out vde 4-dip - H11A817A300' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11A817A300-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP H11A817B300
Order 'optocoupler trans-out vde 4-dip - H11A817B300' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11A817B300-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP H11A817C300
Order 'optocoupler trans-out vde 4-dip - H11A817C300' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11A817C300-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP H11A817D300
Order 'optocoupler trans-out vde 4-dip - H11A817D300' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11A817D300-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP Wide H11B815W
Order 'optocoupler darl-out wide 4-dip - H11B815W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11B815W-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP H24B1
Order 'optocoupler darl-out ul 4-dip - H24B1' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H24B1-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP H24B2
Order 'optocoupler darl-out ul 4-dip - H24B2' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H24B2-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP Wide H11AA814300W
Order 'optocoupl ac-in/t-out vde 4-dip - H11AA814300W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA814300W-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP Wide H11AA814A300W
Order 'optocoupl ac-in/t-out vde 4-dip - H11AA814A300W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA814A300W-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP Wide FOD617A300W
Order 'optocoupler phototrans vde 4-dip - FOD617A300W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD617A300W-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP Wide FOD617B300W
Order 'optocoupler phototrans vde 4-dip - FOD617B300W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD617B300W-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP Wide FOD617C300W
Order 'optocoupler phototrans vde 4-dip - FOD617C300W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD617C300W-ND.
Options for Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP Wide H11B815300W
Send this link via E-Mail
Help With This Screen
