OPTOCOUPLER TRANS-OUT 6-SMD - H11AV2SM
| Digi-Key Part Number | H11AV2SM-ND |
1000 |
.21812 |
Extended Price
218.12 |
| Manufacturer Part Number | H11AV2SM | |||
| Description | OPTOCOUPLER TRANS-OUT 6-SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H11AV2SM |
| Vendor | Fairchild Optoelectronics Group |
| Category | Isolators |
| Isolation Voltage | 7500Vrms |
| Input Type | DC |
| Output Type | Transistor with Base |
| Current - Output/Channel | 150mA |
| Voltage - Output | 70V |
| Vce Saturation (Max) | 400mV |
| Current Transfer Ratio (Min) | 50% @ 10mA |
| Mounting Type | Surface Mount |
| Package / Case | 6-SMD |
| Packaging | Tube |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H11AV2SM H11AV2SM |
H11AV2SM Specification Sheet
OPTOCOUPLER TRANS-OUT 6-SMD - H11AV2SM (H11AV2SM-ND)
Related parts:OPTOCOUPLER TRANS-OUT 6-SMD - H11AV2SM
Order 'optocoupler trans-out 6-smd - H11AV2SM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AV2SM-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N25SD
Order 'optocoupler trans-out 6-smd - 4N25SD' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N25SD-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N25S
Order 'optocoupler trans-out 6-smd - 4N25S' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N25SFS-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N263SD
Order 'optocoupler trans-out 6-smd - 4N263SD' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N263SD-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N26SD
Order 'optocoupler trans-out 6-smd - 4N26SD' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N26SD-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N26S
Order 'optocoupler trans-out 6-smd - 4N26S' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N26SFS-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N27SD
Order 'optocoupler trans-out 6-smd - 4N27SD' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N27SD-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N27S
Order 'optocoupler trans-out 6-smd - 4N27S' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N27S-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N283SD
Order 'optocoupler trans-out 6-smd - 4N283SD' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N283SD-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N28SD
Order 'optocoupler trans-out 6-smd - 4N28SD' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N28SD-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N28S
Order 'optocoupler trans-out 6-smd - 4N28S' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N28S-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N35SD
Order 'optocoupler trans-out 6-smd - 4N35SD' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N35SD-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N35S
Order 'optocoupler trans-out 6-smd - 4N35S' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N35SFS-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N35SM
Order 'optocoupler trans-out 6-smd - 4N35SM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N35SM-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N36SD
Order 'optocoupler trans-out 6-smd - 4N36SD' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N36SD-ND.
Send this link via E-Mail
Help With This Screen