OPTOCOUPLER TRANS OUT 6-DIP - H11AV1A
| Digi-Key Part Number | H11AV1A-ND |
2000 |
.23142 |
Extended Price
462.84 |
| Manufacturer Part Number | H11AV1A | |||
| Description | OPTOCOUPLER TRANS OUT 6-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H11AV1A |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 6-DIP |
| Isolation Voltage | 5250 Vrms [Min] |
| Number of Circuits | 1 [Nom] |
| Input Type | DC |
| Output Type | Transistor with Base |
| Output Voltage | 70.000 V [Max] |
| Vce Saturation | 400.00 mV [Max] |
| Continuous Output Current Per Channel | 150.00 mA [Max] |
| Current Transfer Ratio (Min) | 100% @ 10mA |
| Current Transfer Ratio (Max) | 300% @ 10mA |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Bulk |
| Fall Time | 15.000 µs [Max] |
| Fall Time | 4.000 µs [Typ] |
| Input Current | 60.00 mA [Max] |
| Input Voltage | 0.800 V [Min] |
| Input Voltage | 1.500 V [Max] |
| Input Voltage | 1.150 V [Typ] |
| Rise Time | 15.00 µs [Max] |
| Rise Time | 5.00 µs [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H11AV1A H11AV1A |
H11AV1A Specification Sheet
OPTOCOUPLER TRANS OUT 6-DIP - H11AV1A (H11AV1A-ND)
Related parts :OPTOCOUPLER TRANS OUT 6-DIP - H11AV1A
Order 'optocoupler trans out 6-dip - H11AV1A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11AV1A-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - 4N25
Order 'optocoupler trans-out 6-dip - 4N25' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N25FS-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - 4N26
Order 'optocoupler trans-out 6-dip - 4N26' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N26FS-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - 4N26M
Order 'optocoupler trans-out 6-dip - 4N26M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N26MFS-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - 4N27M
Order 'optocoupler trans-out 6-dip - 4N27M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N27MFS-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - 4N27
Order 'optocoupler trans-out 6-dip - 4N27' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N27-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - 4N28M
Order 'optocoupler trans-out 6-dip - 4N28M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N28MFS-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - 4N28
Order 'optocoupler trans-out 6-dip - 4N28' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N28-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - 4N35
Order 'optocoupler trans-out 6-dip - 4N35' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N35FS-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - 4N35M
Order 'optocoupler trans-out 6-dip - 4N35M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N35MFS-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - 4N36M
Order 'optocoupler trans-out 6-dip - 4N36M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N36M-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - 4N36
Order 'optocoupler trans-out 6-dip - 4N36' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N36-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - 4N37
Order 'optocoupler trans-out 6-dip - 4N37' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N37FS-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - 4N37M
Order 'optocoupler trans-out 6-dip - 4N37M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N37MFS-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - CNY172
Order 'optocoupler trans-out 6-dip - CNY172' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNY172FS-ND.
Send this link via E-Mail
Help With This Screen