OPTOCOUPLER AC-IN/T-OUT 4-DIP - H11AA814A
| Digi-Key Part Number | H11AA814A-ND |
1 10 100 250 500 1000 5000 10000 25000 |
.48000 .38400 .28800 .20160 .15936 .13440 .12480 .12240 .12000 |
Extended Price
0.48 3.84 28.80 50.40 79.68 134.40 624.00 1224.00 3000.00 |
| Manufacturer Part Number | H11AA814A | |||
| Description | OPTOCOUPLER AC-IN/T-OUT 4-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H11AA814A |
| Vendor | Fairchild Optoelectronics Group |
| Category | Isolators |
| Isolation Voltage | 5000Vrms |
| Input Type | AC |
| Output Type | Transistor |
| Current - Output/Channel | 50mA |
| Voltage - Output | 70V |
| Vce Saturation (Max) | 200mV |
| Current Transfer Ratio (Min) | 50% @ 1mA |
| Mounting Type | Through Hole |
| Package / Case | 4-DIP |
| Packaging | Tube |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H11AA814A H11AA814A |
H11AA814A Specification Sheet
OPTOCOUPLER AC-IN/T-OUT 4-DIP - H11AA814A (H11AA814A-ND)
Related parts:OPTOCOUPLER AC-IN/T-OUT 4-DIP - H11AA814A
Order 'optocoupler ac-in/t-out 4-dip - H11AA814A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA814A-ND.
OPTOCOUPLER AC-IN/T-OUT 4-DIP - H11AA814AW
Order 'optocoupler ac-in/t-out 4-dip - H11AA814AW' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA814AW-ND.
OPTOCOUPLER AC-IN/T-OUT 4-DIP - H11AA814
Order 'optocoupler ac-in/t-out 4-dip - H11AA814' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA814-ND.
OPTOCOUPLER AC-IN/T-OUT 4-DIP - H11AA814W
Order 'optocoupler ac-in/t-out 4-dip - H11AA814W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA814W-ND.
OPTOCOUPLER T-OUT VDE WIDE 4-DIP - H11A817300W
Order 'optocoupler t-out vde wide 4-dip - H11A817300W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11A817300W-ND.
OPTOCOUPLER T-OUT VDE WIDE 4-DIP - H11A817A300W
Order 'optocoupler t-out vde wide 4-dip - H11A817A300W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11A817A300W-ND.
OPTOCOUPLER T-OUT VDE WIDE 4-DIP - H11A817B300W
Order 'optocoupler t-out vde wide 4-dip - H11A817B300W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11A817B300W-ND.
OPTOCOUPLER T-OUT VDE WIDE 4-DIP - H11A817C300W
Order 'optocoupler t-out vde wide 4-dip - H11A817C300W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11A817C300W-ND.
OPTOCOUPLER T-OUT VDE WIDE 4-DIP - H11A817D300W
Order 'optocoupler t-out vde wide 4-dip - H11A817D300W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11A817D300W-ND.
OPTOCOUPLER AC-IN/T-OUT 6-DIP - H11AA1
Order 'optocoupler ac-in/t-out 6-dip - H11AA1' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA1-ND.
OPTOCOUPLER AC-IN/T-OUT 6-DIP - H11AA2
Order 'optocoupler ac-in/t-out 6-dip - H11AA2' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA2-ND.
OPTOCOUPLER AC-IN/T-OUT 6-DIP - H11AA2W
Order 'optocoupler ac-in/t-out 6-dip - H11AA2W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA2W-ND.
OPTOCOUPLER AC-IN/T-OUT 6-DIP - H11AA3
Order 'optocoupler ac-in/t-out 6-dip - H11AA3' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA3-ND.
OPTOCOUPLER AC-IN/T-OUT 6-DIP - H11AA4
Order 'optocoupler ac-in/t-out 6-dip - H11AA4' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA4-ND.
OPTOCOUPLER AC-IN/T-OUT 6-DIP - H11AA4W
Order 'optocoupler ac-in/t-out 6-dip - H11AA4W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA4W-ND.
Send this link via E-Mail
Help With This Screen