OPTOCOUPLER AC-IN/T-OUT 6-DIP - H11AA3 - Isolators
| Digi-Key Part Number | H11AA3-ND |
1 10 100 250 500 1000 5000 10000 25000 |
.78000 .58200 .43650 .32204 .27160 .25802 .24735 .24250 .23765 |
Extended Price
0.78 5.82 43.65 80.51 135.80 258.02 1236.75 2425.00 5941.25 |
| Manufacturer Part Number | H11AA3 | |||
| Description | OPTOCOUPLER AC-IN/T-OUT 6-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | H11AA3 |
| Vendor | Fairchild Optoelectronics Group |
| Category | Isolators |
| Isolation Voltage | 7500Vrms |
| Input Type | AC |
| Output Type | Transistor with Base |
| Current - Output/Channel | 50mA |
| Voltage - Output | 30V |
| Vce Saturation (Max) | 400mV |
| Current Transfer Ratio (Min) | 50% @ 10mA |
| Mounting Type | Through Hole |
| Package / Case | 6-DIP |
| Packaging | Tube |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H11AA3 H11AA3 |
H11AA3 Specification Sheet
OPTOCOUPLER AC-IN/T-OUT 6-DIP - H11AA3 (H11AA3-ND) - Isolators
Related parts Isolators:OPTOCOUPLER AC-IN/T-OUT 6-DIP - H11AA3
Order 'optocoupler ac-in/t-out 6-dip - H11AA3' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA3-ND.
OPTOCOUPLER AC-IN/T-OUT 6-DIP - H11AA1
Order 'optocoupler ac-in/t-out 6-dip - H11AA1' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA1-ND.
OPTOCOUPLER AC-IN/T-OUT 6-DIP - H11AA2
Order 'optocoupler ac-in/t-out 6-dip - H11AA2' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA2-ND.
OPTOCOUPLER AC-IN/T-OUT 6-DIP - H11AA2W
Order 'optocoupler ac-in/t-out 6-dip - H11AA2W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA2W-ND.
OPTOCOUPLER AC-IN/T-OUT 6-DIP - H11AA4
Order 'optocoupler ac-in/t-out 6-dip - H11AA4' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA4-ND.
OPTOCOUPLER AC-IN/T-OUT 6-DIP - H11AA4W
Order 'optocoupler ac-in/t-out 6-dip - H11AA4W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA4W-ND.
OPTOCOUPLER T-OUT VDE WIDE 6-DIP - 4N25300W
Order 'optocoupler t-out vde wide 6-dip - 4N25300W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N25300W-ND.
OPTOCOUPLER T-OUT VDE WIDE 6-DIP - 4N26300W
Order 'optocoupler t-out vde wide 6-dip - 4N26300W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N26300W-ND.
OPTOCOUPLER T-OUT VDE WIDE 6-DIP - 4N27300W
Order 'optocoupler t-out vde wide 6-dip - 4N27300W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N27300W-ND.
OPTOCOUPLER T-OUT VDE WIDE 6-DIP - 4N28300W
Order 'optocoupler t-out vde wide 6-dip - 4N28300W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N28300W-ND.
OPTOCOUPLER T-OUT VDE WIDE 6-DIP - 4N35300W
Order 'optocoupler t-out vde wide 6-dip - 4N35300W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N35300W-ND.
OPTOCOUPLER T-OUT VDE WIDE 6-DIP - 4N36300W
Order 'optocoupler t-out vde wide 6-dip - 4N36300W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N36300W-ND.
OPTOCOUPLER T-OUT VDE WIDE 6-DIP - 4N37300W
Order 'optocoupler t-out vde wide 6-dip - 4N37300W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N37300W-ND.
OPTOCOUPLER T-OUT HV WIDE 6-DIP - 4N38W
Order 'optocoupler t-out hv wide 6-dip - 4N38W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N38W-ND.
OPTOCOUPLER T-OUT VDE WIDE 6-DIP - CNY171300W
Order 'optocoupler t-out vde wide 6-dip - CNY171300W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CNY171300W-ND.
Send this link via E-Mail
Help With This Screen