OPTOCOUPLER AC-IN/T-OUT VDE 6DIP - H11AA3300
| Digi-Key Part Number | H11AA3300-ND |
1000 |
.24578 |
Extended Price
245.78 |
| Manufacturer Part Number | H11AA3300 | |||
| Description | OPTOCOUPLER AC-IN/T-OUT VDE 6DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | H11AA3300 |
| Vendor | Fairchild Optoelectronics Group |
| Category | Isolators |
| Isolation Voltage | 7500Vrms |
| Input Type | AC |
| Output Type | Transistor with Base |
| Current - Output/Channel | 50mA |
| Voltage - Output | 30V |
| Vce Saturation (Max) | 400mV |
| Current Transfer Ratio (Min) | 50% @ 10mA |
| Mounting Type | Through Hole |
| Package / Case | 6-DIP |
| Packaging | Tube |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H11AA3300 H11AA3300 |
H11AA3300 Specification Sheet
OPTOCOUPLER AC-IN/T-OUT VDE 6DIP - H11AA3300 (H11AA3300-ND)
Related parts:OPTOCOUPLER AC-IN/T-OUT VDE 6DIP - H11AA3300
Order 'optocoupler ac-in/t-out vde 6dip - H11AA3300' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA3300-ND.
OPTOCOUPLER AC-IN/T-OUT VDE 6DIP - H11AA1300
Order 'optocoupler ac-in/t-out vde 6dip - H11AA1300' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA1300-ND.
OPTOCOUPLER AC-IN/T-OUT VDE 6DIP - H11AA2300
Order 'optocoupler ac-in/t-out vde 6dip - H11AA2300' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA2300-ND.
OPTOCOUPLER AC-IN/T-OUT VDE 6DIP - H11AA4300
Order 'optocoupler ac-in/t-out vde 6dip - H11AA4300' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA4300-ND.
OPTOCOUPL AC-IN/T-OUT VDE 6-DIP - H11AA1300W
Order 'optocoupl ac-in/t-out vde 6-dip - H11AA1300W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA1300W-ND.
OPTOCOUPL AC-IN/T-OUT VDE 6-DIP - H11AA1W
Order 'optocoupl ac-in/t-out vde 6-dip - H11AA1W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA1W-ND.
OPTOCOUPL AC-IN/T-OUT VDE 6-DIP - H11AA2300W
Order 'optocoupl ac-in/t-out vde 6-dip - H11AA2300W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA2300W-ND.
OPTOCOUPL AC-IN/T-OUT VDE 6-DIP - H11AA3300W
Order 'optocoupl ac-in/t-out vde 6-dip - H11AA3300W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA3300W-ND.
OPTOCOUPL AC-IN/T-OUT VDE 6-DIP - H11AA3W
Order 'optocoupl ac-in/t-out vde 6-dip - H11AA3W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA3W-ND.
OPTOCOUPL AC-IN/T-OUT VDE 6-DIP - H11AA4300W
Order 'optocoupl ac-in/t-out vde 6-dip - H11AA4300W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA4300W-ND.
OPTOCOUPLER AC-IN/T-OUT VDE 4DIP - H11AA814A300
Order 'optocoupler ac-in/t-out vde 4dip - H11AA814A300' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA814A300-ND.
OPTOCOUPL AC-IN/T-OUT VDE 4-DIP - H11AA814A300W
Order 'optocoupl ac-in/t-out vde 4-dip - H11AA814A300W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA814A300W-ND.
OPTOCOUPLER AC-IN VDE 6-SMD - H11AA13SD
Order 'optocoupler ac-in vde 6-smd - H11AA13SD' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA13SD-ND.
OPTOCOUPLER AC-IN VDE 6-SMD - H11AA13S
Order 'optocoupler ac-in vde 6-smd - H11AA13S' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA13S-ND.
OPTOCOUPLER AC-IN VDE 6-SMD - H11AA23SD
Order 'optocoupler ac-in vde 6-smd - H11AA23SD' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA23SD-ND.
Send this link via E-Mail
Help With This Screen