OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA2SM - Isolators
| Digi-Key Part Number | H11AA2SM-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | H11AA2SM | |||
| Description | OPTOCOUP AC IN TRANS OUT 6-SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H11AA2SM |
| Vendor | Fairchild Optoelectronics Group |
| Category | Isolators |
| Voltage - Isolation | 7500Vrms |
| Input Type | AC, DC |
| Output Type | Transistor with Base |
| Current - Output / Channel | 50mA |
| Voltage - Output | 30V |
| Vce Saturation (Max) | 400mV |
| Current Transfer Ratio (Min) | 10% @ 10mA |
| Mounting Type | Surface Mount |
| Package / Case | 6-SMD |
| Packaging | Tube |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H11AA2SM H11AA2SM |
H11AA2SM Specification Sheet
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA2SM (H11AA2SM-ND) - Isolators
Related parts Isolators:OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA2SM
Order 'optocoup ac in trans out 6-smd - H11AA2SM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA2SM-ND.
OPTOCOUP AC-IN/TRANS-OUT 6-SMD - H11AA1SD
Order 'optocoup ac-in/trans-out 6-smd - H11AA1SD' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA1SD-ND.
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA1SM
Order 'optocoup ac in trans out 6-smd - H11AA1SM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA1SM-ND.
OPTOCOUP AC-IN/TRANS-OUT 6-SMD - H11AA1S
Order 'optocoup ac-in/trans-out 6-smd - H11AA1S' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA1S-ND.
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA1SR2VM
Order 'optocoup ac in trans out 6-smd - H11AA1SR2VM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA1SR2VM-ND.
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA1SVM
Order 'optocoup ac in trans out 6-smd - H11AA1SVM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA1SVM-ND.
OPTOCOUP AC-IN TRANS-OUT 6-SMD - H11AA2SD
Order 'optocoup ac-in trans-out 6-smd - H11AA2SD' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA2SD-ND.
OPTOCOUP AC-IN TRANS-OUT 6-SMD - H11AA2S
Order 'optocoup ac-in trans-out 6-smd - H11AA2S' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA2S-ND.
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA2SR2M
Order 'optocoup ac in trans out 6-smd - H11AA2SR2M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA2SR2M-ND.
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA2SR2VM
Order 'optocoup ac in trans out 6-smd - H11AA2SR2VM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA2SR2VM-ND.
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA2SVM
Order 'optocoup ac in trans out 6-smd - H11AA2SVM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA2SVM-ND.
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA3SD
Order 'optocoup ac in trans out 6-smd - H11AA3SD' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA3SD-ND.
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA3SM
Order 'optocoup ac in trans out 6-smd - H11AA3SM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA3SM-ND.
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA3S
Order 'optocoup ac in trans out 6-smd - H11AA3S' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA3S-ND.
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA3SR2M
Order 'optocoup ac in trans out 6-smd - H11AA3SR2M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA3SR2M-ND.
Send this link via E-Mail
Help With This Screen
