Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 6-DIP H11AA1VM
OPTOCOUPLER AC IN TRANS OUT 6DIP - H11AA1VM - Isolators
| Digi-Key Part Number | H11AA1VM-ND |
1000 |
.26406 |
Extended Price
264.06 |
| Manufacturer Part Number | H11AA1VM | |||
| Description | OPTOCOUPLER AC IN TRANS OUT 6DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H11AA1VM |
| Vendor | Fairchild Optoelectronics Group |
| Category | Isolators |
| Voltage - Isolation | 7500Vrms |
| Input Type | AC, DC |
| Output Type | Transistor with Base |
| Current - Output / Channel | 50mA |
| Voltage - Output | 30V |
| Vce Saturation (Max) | 400mV |
| Current Transfer Ratio (Min) | 20% @ 10mA |
| Mounting Type | Through Hole |
| Package / Case | 6-DIP |
| Packaging | Tube |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H11AA1VM H11AA1VM |
H11AA1VM Specification Sheet
OPTOCOUPLER AC IN TRANS OUT 6DIP - H11AA1VM (H11AA1VM-ND) - Isolators
Related parts Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 6-DIP H11AA1VMFairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 6-DIP H11AA1VM
Order 'optocoupler ac in trans out 6dip - H11AA1VM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA1VM-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 6-DIP H11AA1M
Order 'optocoupler ac in trans out 6dip - H11AA1M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA1M-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 6-DIP Wide H11AA1TM
Order 'optocoupler ac in trans out 6dip - H11AA1TM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA1TM-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 6-DIP Wide H11AA1TVM
Order 'optocoupler ac in trans out 6dip - H11AA1TVM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA1TVM-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 6-DIP H11AA2M
Order 'optocoupler ac in trans out 6dip - H11AA2M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA2M-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 6-DIP Wide H11AA2TM
Order 'optocoupler ac in trans out 6dip - H11AA2TM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA2TM-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 6-DIP Wide H11AA2TVM
Order 'optocoupler ac in trans out 6dip - H11AA2TVM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA2TVM-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 6-DIP H11AA2VM
Order 'optocoupler ac in trans out 6dip - H11AA2VM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA2VM-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 6-DIP H11AA3M
Order 'optocoupler ac in trans out 6dip - H11AA3M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA3M-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 6-DIP Wide H11AA3TM
Order 'optocoupler ac in trans out 6dip - H11AA3TM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA3TM-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 6-DIP Wide H11AA3TVM
Order 'optocoupler ac in trans out 6dip - H11AA3TVM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA3TVM-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 6-DIP H11AA3VM
Order 'optocoupler ac in trans out 6dip - H11AA3VM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA3VM-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 6-DIP H11AA4M
Order 'optocoupler ac in trans out 6dip - H11AA4M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA4M-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 6-DIP Wide H11AA4TM
Order 'optocoupler ac in trans out 6dip - H11AA4TM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA4TM-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 6-DIP Wide H11AA4TVM
Order 'optocoupler ac in trans out 6dip - H11AA4TVM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA4TVM-ND.
Options for Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 6-DIP H11AA1VM
Send this link via E-Mail
Help With This Screen
